Part Details for NTHD3102CT1G by onsemi
Overview of NTHD3102CT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for NTHD3102CT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9653
|
Newark | Dual N/P Channel Mosfet, 20V, 1206A, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:4A, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi NTHD3102CT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
42K2442
|
Newark | Dual N/P Channel Mosfet, 20V, 1206A, Full Reel, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:4A, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi NTHD3102CT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NTHD3102CT1GOSCT-ND
|
DigiKey | MOSFET N/P-CH 20V 4A CHIPFET Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5 In Stock |
|
$1.0200 | Buy Now |
|
Quest Components | 4 A, 20 V, 0.045 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET | 515 |
|
$0.3581 / $0.8595 | Buy Now |
|
Quest Components | 4 A, 20 V, 0.045 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET | 85 |
|
$0.7163 / $1.4325 | Buy Now |
DISTI #
NTHD3102CT1G
|
TME | Transistor: N/P-MOSFET, unipolar, complementary pair, 20/-20V Min Qty: 1 | 0 |
|
$0.5260 / $1.0530 | RFQ |
DISTI #
2535543
|
Farnell | MOSFET, N & P CH, 20V/-20V, CHIPFET RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2134 / $0.5661 | Buy Now |
DISTI #
2535543RL
|
Farnell | MOSFET, N & P CH, 20V/-20V, CHIPFET RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.2134 / $0.5661 | Buy Now |
Part Details for NTHD3102CT1G
NTHD3102CT1G CAD Models
NTHD3102CT1G Part Data Attributes
|
NTHD3102CT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTHD3102CT1G
onsemi
Complementary ChipFET™ Power MOSFET 20V, ChipFET, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | ChipFET | |
Package Description | CHIPFET-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 1206A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XDSO-C8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTHD3102CT1G
This table gives cross-reference parts and alternative options found for NTHD3102CT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHD3102CT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHD3102CT1 | 4.4A, 20V, 0.038ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, CASE 1206A-03, CHIPFET-8 | onsemi | NTHD3102CT1G vs NTHD3102CT1 |