Part Details for NTHD4N02FT1 by onsemi
Overview of NTHD4N02FT1 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTHD4N02FT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0949
|
Newark | Nthd4N02Ft1, Single Mosfets |Onsemi NTHD4N02FT1 Min Qty: 1530 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3550 / $0.3920 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2855 |
|
$0.1560 / $0.6000 | Buy Now |
|
Quest Components | 2284 |
|
$0.2080 / $0.8000 | Buy Now | |
|
Rochester Electronics | NTHD4N02F - Power MOSFET and Schottky Diode 20 V, 3.9 A, N-Channel, with 3.7 A Schottky Barrier Diode, ChipFET RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 12000 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 20V 2.9A CHIPFET | 11000 |
|
RFQ |
Part Details for NTHD4N02FT1
NTHD4N02FT1 CAD Models
NTHD4N02FT1 Part Data Attributes:
|
NTHD4N02FT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTHD4N02FT1
onsemi
Power MOSFET 20V 3.9A 80 mOhm Dual N-Channel ChipFET FETKY, ChipFET, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | ChipFET | |
Package Description | CHIPFET-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 1206A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.9 A | |
Drain-source On Resistance-Max | 0.08 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 50 pF | |
JESD-30 Code | R-XDSO-C8 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTHD4N02FT1
This table gives cross-reference parts and alternative options found for NTHD4N02FT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHD4N02FT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHD4N02FT1G | Power MOSFET 20V 3.9A 80 mOhm Dual N-Channel ChipFET FETKY, ChipFET, 3000-REEL | onsemi | NTHD4N02FT1 vs NTHD4N02FT1G |
NTHD4N02FT1 | 2900mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 1206A-03, CHIPFET-8 | Rochester Electronics LLC | NTHD4N02FT1 vs NTHD4N02FT1 |