Part Details for NTHD4P02FT1 by Rochester Electronics LLC
Overview of NTHD4P02FT1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTHD4P02FT1
NTHD4P02FT1 CAD Models
NTHD4P02FT1 Part Data Attributes
|
NTHD4P02FT1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NTHD4P02FT1
Rochester Electronics LLC
2.2A, 20V, 0.155ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 1206A-03, CHIPFET-8
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | CASE 1206A-03, CHIPFET-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CASE 1206A-03 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.2 A | |
Drain-source On Resistance-Max | 0.155 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XDSO-C8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 9 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTHD4P02FT1
This table gives cross-reference parts and alternative options found for NTHD4P02FT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHD4P02FT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHD4P02FT1G | Dual P-Channel ChipFET™ Power MOSFET with Schottky Barrier Diode -20V -3A 155mΩ, ChipFET, 3000-REEL | onsemi | NTHD4P02FT1 vs NTHD4P02FT1G |
NTHD4P02FT1G | 2.2A, 20V, 0.155ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 1206A-03, CHIPFET-8 | Rochester Electronics LLC | NTHD4P02FT1 vs NTHD4P02FT1G |
NTHD4P02FT1 | Dual P-Channel ChipFET™ Power MOSFET with Schottky Barrier Diode -20V -3A 155mΩ, ChipFET, 3000-REEL | onsemi | NTHD4P02FT1 vs NTHD4P02FT1 |