-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) MOSFET - EliteSiC, 65 mohm, 1200 V, M3S, TO-247-3L, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6412
|
Newark | Mosfet Module Configuration:-, Channel Type:N Channel, Continuous Drain Current Id:37A, Drain Source Voltage Vds:1.2Kv, No. Of Pins:3Pins, Rds(On) Test Voltage:18V, Gate Source Threshold Voltage Max:4.4V, Power Dissipation:126W Rohs Compliant: Yes |Onsemi NTHL070N120M3S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 140 |
|
$5.7500 / $7.1900 | Buy Now |
DISTI #
5556-NTHL070N120M3S-ND
|
DigiKey | SIC MOS TO247-3L 70MOHM 1200V M3 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
205 In Stock |
|
$5.8808 / $10.3700 | Buy Now |
DISTI #
NTHL070N120M3S
|
Avnet Americas | - Rail/Tube (Alt: NTHL070N120M3S) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 18 Weeks, 0 Days Container: Tube | 27450 Factory Stock |
|
$5.3481 / $6.3832 | Buy Now |
DISTI #
57AK6412
|
Avnet Americas | - Bulk (Alt: 57AK6412) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 3 Days Container: Bulk | 140 Partner Stock |
|
$7.1800 / $10.0800 | Buy Now |
DISTI #
863-NTHL070N120M3S
|
Mouser Electronics | MOSFET Silicon Carbide (SiC) MOSFET - EliteSiC, 65 mohm, 1200 V, M3S, TO-247-3L RoHS: Compliant | 549 |
|
$5.8800 / $10.3700 | Buy Now |
DISTI #
V99:2348_27010392
|
Arrow Electronics | Trans MOSFET N-CH SiC 1.2KV 34A 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2323 | Americas - 30 |
|
$5.7920 / $10.2500 | Buy Now |
|
Future Electronics | 1200V,70MOHM, TO-247 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 140Tube |
|
$6.2600 / $6.5400 | Buy Now |
|
Future Electronics | 1200V,70MOHM, TO-247 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 30 Container: Tube | 0Tube |
|
$6.2600 / $6.5400 | Buy Now |
|
Future Electronics | 1200V,70MOHM, TO-247 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Container: Tube | 0Tube |
|
$6.2600 | Buy Now |
DISTI #
69259273
|
Verical | Trans MOSFET N-CH SiC 1.2KV 34A 3-Pin(3+Tab) TO-247 Tube Min Qty: 2 Package Multiple: 1 Date Code: 2323 | Americas - 420 |
|
$5.7920 / $10.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTHL070N120M3S
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTHL070N120M3S
onsemi
Silicon Carbide (SiC) MOSFET - EliteSiC, 65 mohm, 1200 V, M3S, TO-247-3L, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CX | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 91 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 34 A | |
Drain-source On Resistance-Max | 0.087 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 160 W | |
Pulsed Drain Current-Max (IDM) | 98 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |