-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) MOSFET - EliteSiC, 160 mohm, 1200 V, M1, TO-247-3L Silicon Carbide (SiC) MOSFET - EliteSiC, 160 mohm, 1200 V, M1, TO-247-3L, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8489
|
Newark | Sic Mosfet, N-Ch, 20V, 17A, To-247, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:17A, Drain Source Voltage Vds:1.2Kv, No. Of Pins:3Pins, Rds(On) Test Voltage:20V, Power Dissipation:119W Rohs Compliant: Yes |Onsemi NTHL160N120SC1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$4.6100 / $5.7600 | Buy Now |
DISTI #
74AH4840
|
Newark | Mosfet, N-Ch, 1.2Kv, 17A, To-247 Rohs Compliant: Yes |Onsemi NTHL160N120SC1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 / $8.4100 | Buy Now |
DISTI #
5556-NTHL160N120SC1-ND
|
DigiKey | SICFET N-CH 1200V 17A TO247-3 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
365 In Stock |
|
$4.4154 / $8.3100 | Buy Now |
DISTI #
NTHL160N120SC1
|
Avnet Americas | Silicon Carbide (SiC) MOSFET - EliteSiC, 160 mohm, 1200 V, M1, TO-247-3L Silicon Carbide (SiC) MOSFET - EliteSiC, 160 mohm, 1200 V, M1, TO-247-3L - Rail/Tube (Alt: NTHL160N120SC1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2250 Partner Stock |
|
$6.2248 / $7.4296 | Buy Now |
DISTI #
NTHL160N120SC1
|
Avnet Americas | Silicon Carbide (SiC) MOSFET - EliteSiC, 160 mohm, 1200 V, M1, TO-247-3L Silicon Carbide (SiC) MOSFET - EliteSiC, 160 mohm, 1200 V, M1, TO-247-3L - Rail/Tube (Alt: NTHL160N120SC1) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 18 Weeks, 0 Days Container: Tube | 2250 Factory Stock |
|
$4.2853 / $5.1147 | Buy Now |
DISTI #
91AH8489
|
Avnet Americas | Silicon Carbide (SiC) MOSFET - EliteSiC, 160 mohm, 1200 V, M1, TO-247-3L Silicon Carbide (SiC) MOSFET - EliteSiC, 160 mohm, 1200 V, M1, TO-247-3L - Bulk (Alt: 91AH8489) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 71 Partner Stock |
|
$5.7500 / $8.0800 | Buy Now |
DISTI #
863-NTHL160N120SC1
|
Mouser Electronics | MOSFET SIC MOS TO247-3L 160MOHM 1200V RoHS: Compliant | 1617 |
|
$4.4300 / $7.2800 | Buy Now |
|
Future Electronics | Single N-Channel 1200 V 17 A 119 W Silicon Carbide Power Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 65Tube |
|
$4.3500 / $5.0800 | Buy Now |
|
Future Electronics | Single N-Channel 1200 V 17 A 119 W Silicon Carbide Power Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 30Tube |
|
$4.3500 / $5.0800 | Buy Now |
|
Future Electronics | Single N-Channel 1200 V 17 A 119 W Silicon Carbide Power Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$4.3500 / $4.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTHL160N120SC1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTHL160N120SC1
onsemi
Silicon Carbide (SiC) MOSFET - EliteSiC, 160 mohm, 1200 V, M1, TO-247-3L Silicon Carbide (SiC) MOSFET - EliteSiC, 160 mohm, 1200 V, M1, TO-247-3L, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CX | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 128 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.224 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 119 W | |
Pulsed Drain Current-Max (IDM) | 69 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |