Part Details for NTHS0603N02N6801JE by Vishay Intertechnologies
Overview of NTHS0603N02N6801JE by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTHS0603N02N6801JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5689
|
Newark | Ntc Thermistor, 6.8K, 0603, Zero Power Resistance At 25°C:6.8Kohm, Product Range:Nths Series, Thermistor Mounting:Smd, Beta Value (K):3477K, Thermistor Case Style:0603 [1608 Metric], Thermistor Terminals:- Rohs Compliant: Yes |Vishay NTHS0603N02N6801JE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 722 |
|
$4.9600 | Buy Now |
DISTI #
36K3880
|
Newark | Resistor, non-Specified,6.8Kohms,5+/-% Tol,0603-Case |Vishay NTHS0603N02N6801JE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8200 / $4.5600 | Buy Now |
DISTI #
NTHS0603N02N6801JE
|
Avnet Americas | Thermistor NTC 6.8KOhm 5% 2-Pin 0603 T/R - Tape and Reel (Alt: NTHS0603N02N6801JE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.0780 / $5.1107 | Buy Now |
DISTI #
68AC5689
|
Avnet Americas | Thermistor NTC 6.8KOhm 5% 2-Pin 0603 T/R - Product that comes on tape, but is not reeled (Alt: 68AC5689) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Ammo Pack | 722 Partner Stock |
|
$2.6700 / $3.9000 | Buy Now |
DISTI #
71-THS0603N02N6801JE
|
Mouser Electronics | NTC Thermistors 6.8Kohms 02 Curve 5% RoHS: Compliant | 1863 |
|
$4.0600 / $7.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$4.2600 | Buy Now |
|
Bristol Electronics | 1995 |
|
RFQ | ||
|
Quest Components | 1556 |
|
$0.4760 / $1.3600 | Buy Now | |
DISTI #
NTHS0603N02N6801JE
|
Avnet Americas | Thermistor NTC 6.8KOhm 5% 2-Pin 0603 T/R - Tape and Reel (Alt: NTHS0603N02N6801JE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.0780 / $5.1107 | Buy Now |
DISTI #
68AC5689
|
Avnet Americas | Thermistor NTC 6.8KOhm 5% 2-Pin 0603 T/R - Product that comes on tape, but is not reeled (Alt: 68AC5689) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Ammo Pack | 722 Partner Stock |
|
$2.6700 / $3.9000 | Buy Now |
Part Details for NTHS0603N02N6801JE
NTHS0603N02N6801JE CAD Models
NTHS0603N02N6801JE Part Data Attributes:
|
NTHS0603N02N6801JE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTHS0603N02N6801JE
Vishay Intertechnologies
NTC Thermistor, 6800ohm, Surface Mount, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 25 °C | |
Resistance | 6800 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3486 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |