-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 150000ohm, Surface Mount, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X6831
|
Newark | Ntc Thermistor, 150K, Smd, 0805, Zero Power Resistance At 25°C:150Kohm, Product Range:Nths Series, Thermistor Mounting:Smd, Beta Value (K):4073K, Thermistor Case Style:0805 [2012 Metric], Thermistor Terminals:- Rohs Compliant: Yes |Vishay NTHS0805N17N1503JE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1900 | Buy Now |
DISTI #
NTHS0805N17N1503JE
|
Avnet Americas | Thermistor NTC 150KOhm 5% 2-Pin 0805 T/R - Tape and Reel (Alt: NTHS0805N17N1503JE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.4560 / $5.6252 | Buy Now |
DISTI #
71-THS0805N17N1503JE
|
Mouser Electronics | NTC Thermistors 150Kohms 5% RoHS: Compliant | 636 |
|
$4.4700 / $8.2700 | Buy Now |
DISTI #
V72:2272_09470785
|
Arrow Electronics | Thermistor NTC 150K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4073K -4.5 to -4 T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1908 Container: Cut Strips | Americas - 2002 |
|
$0.7227 / $0.7984 | Buy Now |
|
Future Electronics | THERM NTC 150KOHM 4064K 0805 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$4.5500 | Buy Now |
DISTI #
NTHS0805N17N1503JE
|
TTI | NTC Thermistors 150Kohms 5% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$2.0000 / $2.0400 | Buy Now |
DISTI #
NTHS0805N17N1503JE
|
Avnet Americas | Thermistor NTC 150KOhm 5% 2-Pin 0805 T/R - Tape and Reel (Alt: NTHS0805N17N1503JE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.4560 / $5.6252 | Buy Now |
DISTI #
NTHS0805N17N1503JE
|
Avnet Abacus | Thermistor NTC 150KOhm 5% 2-Pin 0805 T/R (Alt: NTHS0805N17N1503JE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
NTHS0805N17N1503JE
|
Avnet Asia | Thermistor NTC 150KOhm 5% 2-Pin 0805 T/R (Alt: NTHS0805N17N1503JE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTHS0805N17N1503JE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTHS0805N17N1503JE
Vishay Intertechnologies
NTC Thermistor, 150000ohm, Surface Mount, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.45 mm | |
Package Length | 2.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.21 W | |
Resistance | 150000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4073 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for NTHS0805N17N1503JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHS0805N17N1503JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHS0805N17N1503JE | RESISTOR, TEMPERATURE DEPENDENT, NTC, 150000ohm, SURFACE MOUNT, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | NTHS0805N17N1503JE vs NTHS0805N17N1503JE |