Part Details for NTHS1206N01N1003KE by Vishay Intertechnologies
Overview of NTHS1206N01N1003KE by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTHS1206N01N1003KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X6894
|
Newark | Nths-1206N01 100K 10% E58 E3 Rohs Compliant: Yes |Vishay NTHS1206N01N1003KE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 / $5.3000 | Buy Now |
DISTI #
NTHS1206N01N1003KE
|
Avnet Americas | Thermistor NTC 100KOhm ±10% 2-Pin 1206 T/R - Tape and Reel (Alt: NTHS1206N01N1003KE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.6990 / $5.9339 | Buy Now |
DISTI #
71-NTHS1206N1N1003KE
|
Mouser Electronics | NTC Thermistors 100Kohms 10% RoHS: Compliant | 2700 |
|
$4.7100 / $8.7300 | Buy Now |
DISTI #
V72:2272_09471141
|
Arrow Electronics | Thermistor NTC 100K Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 3974K -4.5 to -4 T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1637 | Americas - 371 |
|
Buy Now | |
DISTI #
V79:2366_23283368
|
Arrow Electronics | Thermistor NTC 100K Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 3974K -4.5 to -4 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1637 | Americas - 3 |
|
$0.4595 / $0.6856 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$4.9500 | Buy Now |
DISTI #
25793422
|
Verical | Thermistor NTC 100K Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 3974K -4.5 to -4 T/R Min Qty: 2 Package Multiple: 1 Date Code: 1637 | Americas - 371 |
|
$4.9429 | Buy Now |
DISTI #
NTHS1206N01N1003KE
|
TTI | NTC Thermistors 100Kohms 10% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 10000 In Stock |
|
$0.8400 / $0.8700 | Buy Now |
DISTI #
NTHS1206N01N1003KE
|
Avnet Americas | Thermistor NTC 100KOhm ±10% 2-Pin 1206 T/R - Tape and Reel (Alt: NTHS1206N01N1003KE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.6990 / $5.9339 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6770 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for NTHS1206N01N1003KE
NTHS1206N01N1003KE CAD Models
NTHS1206N01N1003KE Part Data Attributes:
|
NTHS1206N01N1003KE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTHS1206N01N1003KE
Vishay Intertechnologies
NTC Thermistor, 100000ohm, Surface Mount, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.28 W | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3974 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |
Alternate Parts for NTHS1206N01N1003KE
This table gives cross-reference parts and alternative options found for NTHS1206N01N1003KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHS1206N01N1003KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHS1206N01N1003KE | RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000ohm, SURFACE MOUNT, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | NTHS1206N01N1003KE vs NTHS1206N01N1003KE |