Part Details for NTHS1206N02N1002KE by Vishay Intertechnologies
Overview of NTHS1206N02N1002KE by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTHS1206N02N1002KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R1573
|
Newark | Ntc Thermistor, 1206, 10Kohm, Zero Power Resistance At 25°C:10Kohm, Product Range:Nths Series, Thermistor Mounting:Smd, Beta Value (K):3477K, Thermistor Case Style:1206 [3216 Metric], Thermistor Terminals:-, No. Of Pins:2 Rohs Compliant: Yes |Vishay NTHS1206N02N1002KE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2026 |
|
$5.7600 | Buy Now |
DISTI #
84R1574
|
Newark | Ntc Thermistor, 1206, 10Kohm, Full Reel, Zero Power Resistance At 25°C:10Kohm, Product Range:Nths Series, Thermistor Mounting:Smd, Beta Value (K):3477K, Thermistor Case Style:1206 [3216 Metric], Thermistor Terminals:-, No. Of Pins:2 Rohs Compliant: Yes |Vishay NTHS1206N02N1002KE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4300 / $5.3000 | Buy Now |
DISTI #
NTHS1206N02N1002KE
|
Avnet Americas | Thermistor NTC 10KOhm 10% 2-Pin 1206 T/R - Tape and Reel (Alt: NTHS1206N02N1002KE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.6990 / $5.9339 | Buy Now |
DISTI #
84R1573
|
Avnet Americas | Thermistor NTC 10KOhm 10% 2-Pin 1206 T/R - Product that comes on tape, but is not reeled (Alt: 84R1573) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Ammo Pack | 2026 Partner Stock |
|
$3.0800 | Buy Now |
DISTI #
71-NTHS1206N2N1002KE
|
Mouser Electronics | NTC Thermistors 10Kohms 10% RoHS: Compliant | 2063 |
|
$4.5700 / $6.9900 | Buy Now |
DISTI #
V72:2272_09471209
|
Arrow Electronics | Thermistor NTC 10K Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 3486K -4 to -3.5 T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2213 Container: Cut Strips | Americas - 276 |
|
$3.2240 / $3.6210 | Buy Now |
|
Future Electronics | NTHS Series 1206 10 kOhm ±10% 3477 K Surface Mount NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$4.7900 | Buy Now |
DISTI #
NTHS1206N02N1002KE
|
Avnet Americas | Thermistor NTC 10KOhm 10% 2-Pin 1206 T/R - Tape and Reel (Alt: NTHS1206N02N1002KE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.6990 / $5.9339 | Buy Now |
DISTI #
84R1573
|
Avnet Americas | Thermistor NTC 10KOhm 10% 2-Pin 1206 T/R - Product that comes on tape, but is not reeled (Alt: 84R1573) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Ammo Pack | 2026 Partner Stock |
|
$3.0800 | Buy Now |
Part Details for NTHS1206N02N1002KE
NTHS1206N02N1002KE CAD Models
NTHS1206N02N1002KE Part Data Attributes:
|
NTHS1206N02N1002KE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTHS1206N02N1002KE
Vishay Intertechnologies
NTC Thermistor, 10000ohm, Surface Mount, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.28 W | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3486 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |
Alternate Parts for NTHS1206N02N1002KE
This table gives cross-reference parts and alternative options found for NTHS1206N02N1002KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHS1206N02N1002KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHS1206N02N1002KE | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | NTHS1206N02N1002KE vs NTHS1206N02N1002KE |