Part Details for NTHS1206N02N5001JE by Vishay Intertechnologies
Overview of NTHS1206N02N5001JE by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTHS1206N02N5001JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W7575
|
Newark | Ntc Thermistor, 5K, 1206, Zero Power Resistance At 25°C:5Kohm, Product Range:Nths Series, Thermistor Mounting:Smd, Beta Value (K):3477K, Thermistor Case Style:1206 [3216 Metric], Thermistor Terminals:- Rohs Compliant: Yes |Vishay NTHS1206N02N5001JE Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.4400 | Buy Now |
DISTI #
46M2574
|
Newark | Ntc Thermistor, Full Reel, Zero Power Resistance At 25°C:5Kohm, Product Range:Nths Series, Thermistor Mounting:Smd, Beta Value (K):3477K, Thermistor Case Style:1206 [3216 Metric], Thermistor Terminals:-, Beta Lower Temperature:25°C Rohs Compliant: Yes |Vishay NTHS1206N02N5001JE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1800 / $4.2300 | Buy Now |
DISTI #
NTHS1206N02N5001JE
|
Avnet Americas | Thermistor NTC 5KOhm ±5% 2-Pin SMD T/R (Alt: NTHS1206N02N5001JE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days | 0 |
|
$3.6990 / $5.9339 | Buy Now |
DISTI #
71-NTHS1206N2N5001JE
|
Mouser Electronics | NTC Thermistors 5Kohms 5% RoHS: Compliant | 4500 |
|
$4.1700 / $6.0200 | Buy Now |
DISTI #
V72:2272_07431665
|
Arrow Electronics | Thermistor NTC 5K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3486K -4 to -3.5 T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2211 Container: Cut Strips | Americas - 858 |
|
$3.2240 / $4.6580 | Buy Now |
|
Future Electronics | NTHS Series 1206 5 kOhm ±5 % 3477 K Surface Mount NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$4.7900 | Buy Now |
DISTI #
NTHS1206N02N5001JE
|
Avnet Americas | Thermistor NTC 5KOhm ±5% 2-Pin SMD T/R (Alt: NTHS1206N02N5001JE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days | 0 |
|
$3.6990 / $5.9339 | Buy Now |
DISTI #
SMC-NTHS1206N02N5001JE
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1970 |
|
RFQ | |
DISTI #
NTHS1206N02N5001JE
|
Avnet Asia | Thermistor NTC 5KOhm ±5% 2-Pin SMD T/R (Alt: NTHS1206N02N5001JE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | 0 |
|
$1.0585 / $1.1927 | Buy Now |
Part Details for NTHS1206N02N5001JE
NTHS1206N02N5001JE CAD Models
NTHS1206N02N5001JE Part Data Attributes:
|
NTHS1206N02N5001JE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTHS1206N02N5001JE
Vishay Intertechnologies
NTC Thermistor, 5000ohm, Surface Mount, CHIP, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.28 W | |
Rated Temperature | 25 °C | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3486 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |