Part Details for NTHS1206N02N6001JF by Vishay Intertechnologies
Overview of NTHS1206N02N6001JF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTHS1206N02N6001JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X6925
|
Newark | Nths-1206N02 6K 5% E06 E3 |Vishay NTHS1206N02N6001JF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 / $5.3000 | Buy Now |
DISTI #
NTHS1206N02N6001JF
|
Avnet Americas | Thermistor NTC 6000Ohm ±5% 2-Pin SMD Bulk - Tape and Reel (Alt: NTHS1206N02N6001JF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.6990 / $5.9339 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$4.9500 | Buy Now |
DISTI #
NTHS1206N02N6001JF
|
Avnet Americas | Thermistor NTC 6000Ohm ±5% 2-Pin SMD Bulk - Tape and Reel (Alt: NTHS1206N02N6001JF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.6990 / $5.9339 | Buy Now |
Part Details for NTHS1206N02N6001JF
NTHS1206N02N6001JF CAD Models
NTHS1206N02N6001JF Part Data Attributes:
|
NTHS1206N02N6001JF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTHS1206N02N6001JF
Vishay Intertechnologies
NTC Thermistor, 6000ohm, Surface Mount, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 7 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.28 W | |
Rated Temperature | 25 °C | |
Resistance | 6000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3486 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |
Alternate Parts for NTHS1206N02N6001JF
This table gives cross-reference parts and alternative options found for NTHS1206N02N6001JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHS1206N02N6001JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHS1206N02N6001JF | RESISTOR, TEMPERATURE DEPENDENT, NTC, 6000ohm, SURFACE MOUNT, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | NTHS1206N02N6001JF vs NTHS1206N02N6001JF |