-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N-Channel Small Signal MOSFET with ESD Protection 20V 630mA 375mΩ, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0111
|
Newark | Mosfet Transistor, Transistor Polarity:Dual N Channel, Continuous Drain Current Id:630Ma, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.29Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:920Mv, Power Dissipation Rohs Compliant: Yes |Onsemi NTJD4401NT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 5880 |
|
$0.1270 / $0.4720 | Buy Now |
DISTI #
29X6220
|
Newark | Mosfet, Dual N Channel, 20V, 0.63A, Sot-363-6, Transistor Polarity:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:630Ma, On Resistance Rds(On):0.29Ohm, Transistor Mounting:Surface Mount, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi NTJD4401NT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 | Buy Now |
DISTI #
83H7837
|
Newark | Dual N Channel Mosfet, 20V, Sc-88, Transistor Polarity:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:630Ma, On Resistance Rds(On):0.29Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:4.5V Rohs Compliant: Yes |Onsemi NTJD4401NT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1090 | Buy Now |
DISTI #
NTJD4401NT1GOSCT-ND
|
DigiKey | MOSFET 2N-CH 20V 0.63A SC88 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
46427 In Stock |
|
$0.0710 / $0.4400 | Buy Now |
DISTI #
NTJD4401NT1G
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 0.63A 6-Pin SC-88 T/R - Tape and Reel (Alt: NTJD4401NT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 3000852000 Factory Stock |
|
$0.0434 / $0.0518 | Buy Now |
DISTI #
NTJD4401NT1G
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 0.63A 6-Pin SC-88 T/R - Tape and Reel (Alt: NTJD4401NT1G) RoHS: Compliant Min Qty: 6667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 852000 Partner Stock |
|
$0.0930 / $0.1110 | Buy Now |
DISTI #
863-NTJD4401NT1G
|
Mouser Electronics | MOSFET 20V Dual N-Channel ESD Protection RoHS: Compliant | 20392 |
|
$0.0780 / $0.4300 | Buy Now |
|
Future Electronics | Dual N-Channel 20 V 220 mOhm 270 mW Surface Mount Small Signal MOSFET SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 27000Reel |
|
$0.0697 / $0.0792 | Buy Now |
|
Future Electronics | Dual N-Channel 20 V 220 mOhm 270 mW Surface Mount Small Signal MOSFET SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0697 / $0.0792 | Buy Now |
|
Bristol Electronics | 9076 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTJD4401NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTJD4401NT1G
onsemi
Dual N-Channel Small Signal MOSFET with ESD Protection 20V 630mA 375mΩ, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.63 A | |
Drain-source On Resistance-Max | 0.375 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.55 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTJD4401NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTJD4401NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTJD4401NT1 | Dual N-Channel Small Signal MOSFET with ESD Protection 20V 630mA 375mΩ, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NTJD4401NT1G vs NTJD4401NT1 |