Part Details for NTJS4405NT4G by onsemi
Overview of NTJS4405NT4G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTJS4405NT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0973
|
Newark | Ntjs4405Nt4G, Single Mosfets |Onsemi NTJS4405NT4G Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 / $0.2240 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 1A, 25V, N-Channel MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 820681 |
|
$0.1160 / $0.1365 | Buy Now |
DISTI #
4184913
|
Farnell | MOSFET, N-CH, 25V, 1.2A, SC-88 RoHS: Compliant Min Qty: 10000 Lead time: 3 Weeks, 1 Days Container: Each | 820681 |
|
$0.1885 | Buy Now |
Part Details for NTJS4405NT4G
NTJS4405NT4G CAD Models
NTJS4405NT4G Part Data Attributes
|
NTJS4405NT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTJS4405NT4G
onsemi
1000mA, 25V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 419B-02, SC-88, SC-70-6, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 | |
Package Description | LEAD FREE, CASE 419B-02, SC-88, SC-70-6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 0.35 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 12 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTJS4405NT4G
This table gives cross-reference parts and alternative options found for NTJS4405NT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTJS4405NT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTJS4405NT4G | 1000mA, 25V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 419B-02, SC-88, SC-70-6, 6 PIN | Rochester Electronics LLC | NTJS4405NT4G vs NTJS4405NT4G |
NTJS4405NT1 | TRANSISTOR 1000 mA, 25 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 419B-02, SC-88, SC-70-6, 6 PIN, FET General Purpose Small Signal | onsemi | NTJS4405NT4G vs NTJS4405NT1 |
NTJS4405NT4 | 1000mA, 25V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 419B-02, SC-88, SC-70-6, 6 PIN | onsemi | NTJS4405NT4G vs NTJS4405NT4 |