Part Details for NTL10-005M by YAGEO Corporation
Overview of NTL10-005M by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTL10-005M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ2859
|
Newark | Ntc Thermistor, Tuv, Ul, 20Mm, 10A Rohs Compliant: Yes |Yageo NTL10-005M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2872 |
|
$1.0500 / $1.9800 | Buy Now |
DISTI #
13-NTL10-005M-ND
|
DigiKey | NTC 20MM 5OHM 10A 20% BOX Min Qty: 75 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$1.1623 | Buy Now |
DISTI #
NTL10-005M
|
Avnet Americas | Thermistor NTC 5Ohm ±20% 144s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: NTL10-005M) RoHS: Compliant Min Qty: 3000 Package Multiple: 75 Container: Box | 0 |
|
RFQ | |
DISTI #
603-NTL10-005M
|
Mouser Electronics | NTC Thermistors NTC, 20mm, 5ohm 10A, +/-20% box RoHS: Compliant | 0 |
|
$0.6970 / $2.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.4940 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC INRUSH CURRENT LIMITERS 5R 20MM THT | 0 |
|
$0.9944 / $1.1436 | RFQ |