Part Details for NTLUD4C26NTBG by onsemi
Overview of NTLUD4C26NTBG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTLUD4C26NTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NTLUD4C26N - Dual N-Channel Cool Power MOSFET 30V 7.3A 21m Power RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2250 |
|
$0.1909 / $0.2246 | Buy Now |
Part Details for NTLUD4C26NTBG
NTLUD4C26NTBG CAD Models
NTLUD4C26NTBG Part Data Attributes
|
NTLUD4C26NTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTLUD4C26NTBG
onsemi
Dual N-Channel µCool™ Power MOSFET 30V 7.3A 21mΩ Power MOSFET 30V, 8.7A, N-Channel, UDFN 2.0x2.0x0.5mm Package, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | UDFN-6 | |
Manufacturer Package Code | 517BF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.8 A | |
Drain-source On Resistance-Max | 0.021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.7 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTLUD4C26NTBG
This table gives cross-reference parts and alternative options found for NTLUD4C26NTBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTLUD4C26NTBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVLUD4C26NTAG | Dual N-Channel Power MOSFET 30V, 8.7A, 21mΩ Power MOSFET 30V, 8.7A, N-Channel, UDFN 2.0x2.0x0.5mm Package, 3000-REEL, Automotive Qualified | onsemi | NTLUD4C26NTBG vs NVLUD4C26NTAG |