Part Details for NTLUS3C18PZTBG by onsemi
Overview of NTLUS3C18PZTBG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTLUS3C18PZTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1018
|
Newark | Mosfet, P-Ch, 12V, 7A, Udfn |Onsemi NTLUS3C18PZTBG Min Qty: 830 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3990 / $0.5840 | Buy Now |
DISTI #
68X4374
|
Newark | Pfet Udfn 12V 7A 24Mohm/Reel |Onsemi NTLUS3C18PZTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NTLUS3C18PZTBG
|
Avnet Americas | Trans MOSFET P-CH 12V 7A 6-Pin UDFN T/R - Tape and Reel (Alt: NTLUS3C18PZTBG) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 42000 Partner Stock |
|
$0.3224 / $0.3848 | Buy Now |
|
Rochester Electronics | NTLUS3C18PZ - Small Signal Field-Effect Transistor, P-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$0.3775 / $0.4441 | Buy Now |
|
Flip Electronics | Stock, ship today | 42000 |
|
$0.2600 | RFQ |
Part Details for NTLUS3C18PZTBG
NTLUS3C18PZTBG CAD Models
NTLUS3C18PZTBG Part Data Attributes
|
NTLUS3C18PZTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTLUS3C18PZTBG
onsemi
Single P-Channel Power MOSFET -12V, -7A, 24mΩ Power MOSFET, P-Channel Single -20V, 24m ohm, UDF 1.6x1.6x0.5mm, UDFN6, 1.6x1.6, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN6, 1.6x1.6, 0.5P | |
Manufacturer Package Code | 517AU | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 7 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 3.83 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |