-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel µCool™ Power MOSFET 30V 6.1A 28.5mΩ, UDFN6, 2x2, 0.65P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1026
|
Newark | Ntlus4930Ntbg, Single Mosfets |Onsemi NTLUS4930NTBG Min Qty: 950 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3480 / $0.5080 | Buy Now |
DISTI #
2156-NTLUS4930NTBG-OS-ND
|
DigiKey | MOSFET N-CH 30V 3.8A 6UDFN Min Qty: 784 Lead time: 40 Weeks Container: Bulk MARKETPLACE PRODUCT |
100896 In Stock |
|
$0.3800 | Buy Now |
DISTI #
NTLUS4930NTBG-ND
|
DigiKey | MOSFET N-CH 30V 3.8A 6UDFN Min Qty: 784 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | NTLUS4930N - Small Signal Field-Effect Transistor, N-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 100896 |
|
$0.3288 / $0.3868 | Buy Now |
DISTI #
4184969
|
Farnell | NTLUS4930NTBG, SINGLE MOSFETS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 100896 |
|
$0.3494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTLUS4930NTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTLUS4930NTBG
onsemi
Single N-Channel µCool™ Power MOSFET 30V 6.1A 28.5mΩ, UDFN6, 2x2, 0.65P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN6, 2x2, 0.65P | |
Pin Count | 6 | |
Manufacturer Package Code | 517BG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 6.1 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.8 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |