Part Details for NTM-500 by Bivar Inc
Overview of NTM-500 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for NTM-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTM-500-ND
|
DigiKey | LED MT SR VERT X 0.500" 3/5MM 2L Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2367 | Buy Now |
DISTI #
749-NTM-500
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5mm Natural RoHS: Compliant | 0 |
|
$0.1120 / $0.4500 | Order Now |
DISTI #
70535588
|
RS | LED Mnt, Self Retaining, Vertical, 0.500in., 3mm/5mm LED, Round, Nylon, Natural | Bivar Inc. NTM-500 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1640 / $0.1720 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.1454 | Buy Now |
DISTI #
NTM-500
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm,5mm, L: 12.7mm, natural Min Qty: 100 | 0 |
|
$0.1700 / $0.2430 | RFQ |