Part Details for NTMFS011N15MC by onsemi
Overview of NTMFS011N15MC by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTMFS011N15MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7658
|
Newark | Mosfet, N-Ch, 150V, 78A, Pqfn Rohs Compliant: Yes |Onsemi NTMFS011N15MC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5953 |
|
$7.8000 / $12.3200 | Buy Now |
DISTI #
77AH0625
|
Newark | Ptng 150V 11Mohm, Pqfn56/ Reel Rohs Compliant: Yes |Onsemi NTMFS011N15MC Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.8800 / $8.3800 | Buy Now |
DISTI #
488-NTMFS011N15MCCT-ND
|
DigiKey | MOSFET N-CH 150V 10.7A/78A 8PQFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2692 In Stock |
|
$6.9829 / $8.3300 | Buy Now |
DISTI #
NTMFS011N15MC
|
Avnet Americas | Power MOSFET N-Channel 150V 78A 8-Pin PQFN T/R - Tape and Reel (Alt: NTMFS011N15MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 6371 Factory Stock |
|
$7.4856 / $8.3795 | Buy Now |
DISTI #
NTMFS011N15MC
|
Avnet Americas | Power MOSFET N-Channel 150V 78A 8-Pin PQFN T/R - Tape and Reel (Alt: NTMFS011N15MC) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6371 Partner Stock |
|
$5.1832 / $6.1864 | Buy Now |
DISTI #
863-NTMFS011N15MC
|
Mouser Electronics | MOSFET PTNG 150V 11MOHM, PQFN56 RoHS: Compliant | 2546 |
|
$6.9800 / $8.3300 | Buy Now |
|
Future Electronics | NTMFS011 Series Single N-Channel 150 V 78 A Power Mosfet- TQFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$6.9200 | Buy Now |
|
Rochester Electronics | NTMFS011N15MC - Power MOSFET, 150V Single N channel 35A, 11.5m Ohm in Power56 package MOSFET Power 150V N channel in power 56 package RoHS: Compliant Status: Active Min Qty: 1 | 36000 |
|
$6.9200 / $8.1500 | Buy Now |
DISTI #
NTMFS011N15MC
|
Avnet Americas | Power MOSFET N-Channel 150V 78A 8-Pin PQFN T/R - Tape and Reel (Alt: NTMFS011N15MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 6371 Factory Stock |
|
$7.4856 / $8.3795 | Buy Now |
DISTI #
NTMFS011N15MC
|
Avnet Americas | Power MOSFET N-Channel 150V 78A 8-Pin PQFN T/R - Tape and Reel (Alt: NTMFS011N15MC) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6371 Partner Stock |
|
$5.1832 / $6.1864 | Buy Now |
Part Details for NTMFS011N15MC
NTMFS011N15MC CAD Models
NTMFS011N15MC Part Data Attributes
|
NTMFS011N15MC
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS011N15MC
onsemi
Power MOSFET, 150V Single N channel 35A, 11.5m Ohm in Power56 package MOSFET Power 150V N channel in power 56 package, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 76.1 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 78 A | |
Drain-source On Resistance-Max | 0.0115 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 147 W | |
Pulsed Drain Current-Max (IDM) | 259 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |