-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 30V 52A 5.8mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3810
|
Newark | Mosfet, N-Ch, 30V, 16.4A, Soic-8, Transistor Polarity:N Channel, Continuous Drain Current Id:16.4A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.0046Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.1V, Power Rohs Compliant: Yes |Onsemi NTMFS4C08NT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1515 |
|
$0.5660 | Buy Now |
DISTI #
60W1791
|
Newark | Power Mosfet 30V 52A 5.8 Mohm Single N-Channel So-8Fl/ Reel Rohs Compliant: Yes |Onsemi NTMFS4C08NT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2430 / $0.3240 | Buy Now |
DISTI #
NTMFS4C08NT1GOSCT-ND
|
DigiKey | MOSFET N-CH 30V 9A/52A 5DFN Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1882 In Stock |
|
$0.2350 / $0.7100 | Buy Now |
DISTI #
NTMFS4C08NT1G
|
Avnet Americas | Trans MOSFET N-CH 30V 16.4A 8-Pin SO-FL T/R - Tape and Reel (Alt: NTMFS4C08NT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2331 / $0.2782 | Buy Now |
DISTI #
863-NTMFS4C08NT1G
|
Mouser Electronics | MOSFET Single N-Channel Power MOSFET 30V 52A 5.8mohm RoHS: Compliant | 2810 |
|
$0.2350 / $0.5100 | Buy Now |
DISTI #
V72:2272_07285187
|
Arrow Electronics | Trans MOSFET N-CH 30V 16.4A 5-Pin SO-FL EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2147 Container: Cut Strips | Americas - 174 |
|
$0.4376 / $0.4600 | Buy Now |
DISTI #
61279464
|
Verical | Trans MOSFET N-CH 30V 16.4A 5-Pin SO-FL EP T/R Min Qty: 14 Package Multiple: 1 Date Code: 2147 | Americas - 174 |
|
$0.4376 / $0.4525 | Buy Now |
|
Rochester Electronics | NTMFS4C08N - Small Signal Field-Effect Transistor, 9A, 30V, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 51672 |
|
$0.2331 / $0.2742 | Buy Now |
DISTI #
NTMFS4C08NT1G
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.2400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 159900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTMFS4C08NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS4C08NT1G
onsemi
Single N-Channel Power MOSFET 30V 52A 5.8mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Pin Count | 5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 66 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 42 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.0085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 39 pF | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25.5 W | |
Pulsed Drain Current-Max (IDM) | 144 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTMFS4C08NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMFS4C08NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMFS4C08NT3G | Single N-Channel Power MOSFET 30V 52A 5.8mΩ, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | NTMFS4C08NT1G vs NTMFS4C08NT3G |