-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N−Channel Power MOSFET 40V, 342A, 0.75mΩ, 1500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4775
|
Newark | Mosfet, N-Ch, 40V, 370A, Dfn, Transistor Polarity:N Channel, Continuous Drain Current Id:370A, Drain Source Voltage Vds:40V, On Resistance Rds(On):520Μohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2V, Power Dissipation Rohs Compliant: Yes |Onsemi NTMFS5C404NLT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.0400 / $6.6800 | Buy Now |
DISTI #
68X4385
|
Newark | Nfet So8Fl 40V 342A 9.75M/ Reel Rohs Compliant: Yes |Onsemi NTMFS5C404NLT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4100 / $1.8000 | Buy Now |
DISTI #
NTMFS5C404NLT1GOSCT-ND
|
DigiKey | MOSFET N-CH 40V 52A/370A 5DFN Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3661 In Stock |
|
$3.1267 / $6.4200 | Buy Now |
DISTI #
NTMFS5C404NLT1G
|
Avnet Americas | Transistor MOSFET N-CH 40V 370A 5-Pin DFN T/R - Tape and Reel (Alt: NTMFS5C404NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Container: Reel | 3000 |
|
$1.5324 / $1.7154 | Buy Now |
DISTI #
863-NTMFS5C404NLT1G
|
Mouser Electronics | MOSFET NFET SO8FL 40V 373A 750MO RoHS: Compliant | 2492 |
|
$2.1800 / $3.9300 | Buy Now |
DISTI #
V79:2366_26238592
|
Arrow Electronics | Trans MOSFET N-CH 40V 52A 5-Pin SO-FL EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 1810 | Americas - 5 |
|
$1.9160 | Buy Now |
|
Future Electronics | N-Channel 40 V 52 A 3.2 W 0.75 mOhm Surface Mount Mosfet - DFN-5(5x6) RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks Container: Reel | 0Reel |
|
$1.6900 | Buy Now |
DISTI #
59283531
|
Verical | Trans MOSFET N-CH 40V 52A 5-Pin SO-FL EP T/R Min Qty: 4 Package Multiple: 1 Date Code: 1810 | Americas - 5 |
|
$1.9160 | Buy Now |
DISTI #
NTMFS5C404NLT1G
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$1.4300 | Buy Now |
DISTI #
NTMFS5C404NLT1G
|
Avnet Asia | Transistor MOSFET N-CH 40V 370A 5-Pin DFN T/R (Alt: NTMFS5C404NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTMFS5C404NLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS5C404NLT1G
onsemi
Single N−Channel Power MOSFET 40V, 342A, 0.75mΩ, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 506EZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 66 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 339 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 167 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |