Part Details for NTMFSC010N08M7 by onsemi
Overview of NTMFSC010N08M7 by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTMFSC010N08M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5891
|
Newark | Mosfet, N-Ch, 40V, 61A, Dfn Rohs Compliant: Yes |Onsemi NTMFSC010N08M7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1893 |
|
$0.7080 / $1.5700 | Buy Now |
DISTI #
81AJ0240
|
Newark | Mv7 80V Sg 10Mohm Pqfn56Dc/Reel |Onsemi NTMFSC010N08M7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6520 | Buy Now |
DISTI #
488-NTMFSC010N08M7CT-ND
|
DigiKey | MOSFET N-CHANNEL 80V 61A Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5048 In Stock |
|
$0.5895 / $1.5700 | Buy Now |
DISTI #
NTMFSC010N08M7
|
Avnet Americas | Transistor Mosfet N Channel 80V 61A 8-Pin DFN T/R - Tape and Reel (Alt: NTMFSC010N08M7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5837 / $0.6966 | Buy Now |
DISTI #
863-NTMFSC010N08M7
|
Mouser Electronics | MOSFET N-Channel Dual CoolTM 56 PowerTrench MOSFET 80V, 61A, 10mohm N-Channel Dual CoolTM 56 PowerTrench? MOSFET 80 V, 61 A, 10 m? RoHS: Compliant | 2300 |
|
$0.5890 / $1.4000 | Buy Now |
DISTI #
V72:2272_25495596
|
Arrow Electronics | Trans MOSFET N-CH 40V 12.5A 8-Pin DFN EP Reel Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2218 Container: Cut Strips | Americas - 3000 |
|
$0.6036 / $0.7875 | Buy Now |
|
Future Electronics | NTMFS Series 40 V 10 mOhm 3.3 W Surface Mount N-Channel Power Mosfet - POWER 56 DC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5900 / $0.6150 | Buy Now |
DISTI #
67179530
|
Verical | Trans MOSFET N-CH 40V 12.5A 8-Pin DFN EP Reel Min Qty: 10 Package Multiple: 1 Date Code: 2218 | Americas - 3000 |
|
$0.6036 / $0.7423 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Rochester Electronics | NTMFSC010N08M7 - Dual N-Channel, MOSFET - Power RoHS: Compliant Status: Active Min Qty: 1 | 4173 |
|
$0.5834 / $0.6864 | Buy Now |
Part Details for NTMFSC010N08M7
NTMFSC010N08M7 CAD Models
NTMFSC010N08M7 Part Data Attributes
|
NTMFSC010N08M7
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFSC010N08M7
onsemi
N-Channel Dual CoolTM 56 PowerTrench® MOSFET 80V, 61A, 10mΩ N-Channel Dual CoolTM 56 PowerTrench? MOSFET 80 V, 61 A, 10 m?, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFN-8 | |
Manufacturer Package Code | 506EG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 640 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 61 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 17 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 78.1 W | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |