-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET 30V N Channel LFPAK, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK4246
|
Newark | Mosfet, N-Ch, 30V, 410A, Lfpak Rohs Compliant: Yes |Onsemi NTMJS0D7N03CGTWG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.1500 / $6.8700 | Buy Now |
DISTI #
81AJ0254
|
Newark | Wide Soa/ Reel Rohs Compliant: Yes |Onsemi NTMJS0D7N03CGTWG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7800 | Buy Now |
DISTI #
488-NTMJS0D7N03CGTWGCT-ND
|
DigiKey | WIDE SOA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2948 In Stock |
|
$1.7417 / $3.5800 | Buy Now |
DISTI #
NTMJS0D7N03CGTWG
|
Avnet Americas | Transistor Power MOSFET N-CH 30V 410A 8-Pin LFPAK T/R - Tape and Reel (Alt: NTMJS0D7N03CGTWG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6576 / $1.9785 | Buy Now |
DISTI #
863-NTMJS0D7N03CGTWG
|
Mouser Electronics | MOSFET MOSFET 30V N Channel LFPAK RoHS: Compliant | 0 |
|
$1.7400 | Order Now |
|
Rochester Electronics | NTMJS0D7N03CG - MOSFET 30V N Channel LFPAK RoHS: Compliant Status: Active Min Qty: 1 | 23316 |
|
$1.6600 / $1.9500 | Buy Now |
DISTI #
NTMJS0D7N03CGTWG
|
Avnet Americas | Transistor Power MOSFET N-CH 30V 410A 8-Pin LFPAK T/R - Tape and Reel (Alt: NTMJS0D7N03CGTWG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6576 / $1.9785 | Buy Now |
DISTI #
NTMJS0D7N3CGTWG
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.6700 | Buy Now |
DISTI #
NTMJS0D7N03CGTWG
|
Avnet Asia | Transistor Power MOSFET N-CH 30V 410A 8-Pin LFPAK T/R (Alt: NTMJS0D7N03CGTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$2.9064 / $3.2505 | Buy Now |
DISTI #
4257622RL
|
Farnell | MOSFET, N-CH, 30V, 410A, LFPAK RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$3.5067 / $3.6946 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTMJS0D7N03CGTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMJS0D7N03CGTWG
onsemi
MOSFET 30V N Channel LFPAK, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 760AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 74 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1080 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 59 A | |
Drain-source On Resistance-Max | 0.00065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 88 pF | |
JESD-30 Code | R-PDSO-X8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 188 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |