Part Details for NTP685M10TRA(300)F by NIC Components Corp
Overview of NTP685M10TRA(300)F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTP685M10TRA(300)F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTP685M10TRA(300)F
|
Avnet Americas | Cap Tant Solid 6.8uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.3 Ohm 105°C T/R - Tape and Reel (Alt: NTP685M10TRA(300)F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1438 / $0.1607 | Buy Now |
|
Future Electronics | NTP Series 6.8 uF ±20 % 10 V Surface Mount Polymer-Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1490 / $0.1600 | Buy Now |
DISTI #
NTP685M10TRA(300)F
|
Avnet Americas | Cap Tant Solid 6.8uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.3 Ohm 105°C T/R - Tape and Reel (Alt: NTP685M10TRA(300)F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1438 / $0.1607 | Buy Now |
Part Details for NTP685M10TRA(300)F
NTP685M10TRA(300)F CAD Models
NTP685M10TRA(300)F Part Data Attributes:
|
NTP685M10TRA(300)F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTP685M10TRA(300)F
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 300 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0068 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 300 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for NTP685M10TRA(300)F
This table gives cross-reference parts and alternative options found for NTP685M10TRA(300)F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTP685M10TRA(300)F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTP685M10TRA(800) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10V, 6.8uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | NTP685M10TRA(300)F vs NTP685M10TRA(800) |