Part Details for NTPS-24-5 by Red Lion Controls
Overview of NTPS-24-5 by Red Lion Controls
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTPS-24-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLC654-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 120W Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$713.8680 / $763.9600 | Buy Now |
|
Neutron USA | N-Tron Power Supply, 5.0 Amp @ 24 VDC | 2 |
|
$1,104.6100 | Buy Now |
Part Details for NTPS-24-5
NTPS-24-5 CAD Models
NTPS-24-5 Part Data Attributes
|
NTPS-24-5
Red Lion Controls
Buy Now
|
Compare Parts:
NTPS-24-5
Red Lion Controls
|
Samacsys Manufacturer | Red Lion Controls |