Part Details for NTR04A1131NTRF by NIC Components Corp
Overview of NTR04A1131NTRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR04A1131NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR04A1131NTRF
|
Avnet Americas | RES THNFLM 0402 1.13K OHM 1/16W 25V 0.05% 15PPM SMD - Tape and Reel (Alt: NTR04A1131NTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.2838 / $0.3010 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.2680 | Buy Now |
DISTI #
NTR04A1131NTRF
|
Avnet Americas | RES THNFLM 0402 1.13K OHM 1/16W 25V 0.05% 15PPM SMD - Tape and Reel (Alt: NTR04A1131NTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.2838 / $0.3010 | Buy Now |
DISTI #
NTR04A1131NTRF
|
Avnet Americas | RES THNFLM 0402 1.13K OHM 1/16W 25V 0.05% 15PPM SMD - Tape and Reel (Alt: NTR04A1131NTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.2838 / $0.3010 | Buy Now |
Part Details for NTR04A1131NTRF
NTR04A1131NTRF CAD Models
NTR04A1131NTRF Part Data Attributes
|
NTR04A1131NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04A1131NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 1130ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for NTR04A1131NTRF
This table gives cross-reference parts and alternative options found for NTR04A1131NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04A1131NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402AX1131A-T10 | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | NTR04A1131NTRF vs AF0402AX1131A-T10 |
AMF04021K130.1%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 1130ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04A1131NTRF vs AMF04021K130.1%15PPM/KNP20 |
RNCF0402ATS1K13 | Fixed Resistor, Thin Film, 0.063W, 1130ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04A1131NTRF vs RNCF0402ATS1K13 |
WF04F1131BALQ | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04A1131NTRF vs WF04F1131BALQ |
RNCF0402AKS1K13 | Fixed Resistor, Thin Film, 0.063W, 1130ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04A1131NTRF vs RNCF0402AKS1K13 |
AMF04021K130.1%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 1130ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04A1131NTRF vs AMF04021K130.1%15PPM/KNP10 |
RTX021131BCH4 | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | NTR04A1131NTRF vs RTX021131BCH4 |
RTX021131BCTH | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | NTR04A1131NTRF vs RTX021131BCTH |
CMP04021K130.1%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04A1131NTRF vs CMP04021K130.1%15PPM/KNP20 |
RTX021131BCH3 | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | NTR04A1131NTRF vs RTX021131BCH3 |