Part Details for NTR04F1620DTRF by NIC Components Corp
Overview of NTR04F1620DTRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR04F1620DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR04F1620DTRF
|
Avnet Americas | SMD Chip Resistor, 162 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR04F1620DTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0066 / $0.0070 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0061 | Buy Now |
DISTI #
NTR04F1620DTRF
|
Avnet Americas | SMD Chip Resistor, 162 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR04F1620DTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0066 / $0.0070 | Buy Now |
DISTI #
NTR04F1620DTRF
|
Avnet Americas | SMD Chip Resistor, 162 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR04F1620DTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0066 / $0.0070 | Buy Now |
Part Details for NTR04F1620DTRF
NTR04F1620DTRF CAD Models
NTR04F1620DTRF Part Data Attributes
|
NTR04F1620DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04F1620DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 162ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NTR04F1620DTRF
This table gives cross-reference parts and alternative options found for NTR04F1620DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04F1620DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-FZ-1620GST | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | NTR04F1620DTRF vs CRT0402-FZ-1620GST |
239044771621L | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | NTR04F1620DTRF vs 239044771621L |
AF0402AQ1620F-T10 | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | NTR04F1620DTRF vs AF0402AQ1620F-T10 |
RP73PG1E162RFTG | Fixed Resistor, Thin Film, 0.1W, 162ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTR04F1620DTRF vs RP73PG1E162RFTG |
RTX021620FEH4 | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | NTR04F1620DTRF vs RTX021620FEH4 |
AMF0402162R1%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 162ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04F1620DTRF vs AMF0402162R1%50PPM/KNS |
RTX021620FEH3 | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | NTR04F1620DTRF vs RTX021620FEH3 |
RP73PG1E162RFTD | Fixed Resistor, Thin Film, 0.1W, 162ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTR04F1620DTRF vs RP73PG1E162RFTD |
RP73PG1E162RFTDF | Fixed Resistor, Thin Film, 0.1W, 162ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTR04F1620DTRF vs RP73PG1E162RFTDF |
RTX021620FEH2 | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | NTR04F1620DTRF vs RTX021620FEH2 |