Part Details for NTR06A1911DTRF by NIC Components Corp
Overview of NTR06A1911DTRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06A1911DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06A1911DTRF
|
Avnet Americas | Res Thin Film 0603 1.91K Ohm 0.05% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06A1911DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2640 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2320 | Buy Now |
DISTI #
NTR06A1911DTRF
|
Avnet Americas | Res Thin Film 0603 1.91K Ohm 0.05% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06A1911DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2640 / $0.2800 | Buy Now |
DISTI #
NTR06A1911DTRF
|
Avnet Americas | Res Thin Film 0603 1.91K Ohm 0.05% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06A1911DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2640 / $0.2800 | Buy Now |
Part Details for NTR06A1911DTRF
NTR06A1911DTRF CAD Models
NTR06A1911DTRF Part Data Attributes
|
NTR06A1911DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06A1911DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 1910ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for NTR06A1911DTRF
This table gives cross-reference parts and alternative options found for NTR06A1911DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06A1911DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTRC2Y1911 | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06A1911DTRF vs AR03BTRC2Y1911 |
TC0350B1911ECE | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTR06A1911DTRF vs TC0350B1911ECE |
AR03APC2Y1911N | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06A1911DTRF vs AR03APC2Y1911N |
WF06T1911AVLQ | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06A1911DTRF vs WF06T1911AVLQ |
AS73G1JB1911B | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | NTR06A1911DTRF vs AS73G1JB1911B |
CPF0603A1K91C1 | Fixed Resistor, Thin Film, 0.063W, 1910ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06A1911DTRF vs CPF0603A1K91C1 |
TC0350B1911E5E | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTR06A1911DTRF vs TC0350B1911E5E |
CPF0603B1K91C1 | Fixed Resistor, Thin Film, 0.063W, 1910ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06A1911DTRF vs CPF0603B1K91C1 |
RN06B1911CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | NTR06A1911DTRF vs RN06B1911CT1-50 |
AS73G1JT1911B | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | NTR06A1911DTRF vs AS73G1JT1911B |