Part Details for NTR06A1911NTRF by NIC Components Corp
Overview of NTR06A1911NTRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06A1911NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06A1911NTRF
|
Avnet Americas | Res Thin Film 0603 1.91K Ohm 0.05% 1/16W ±15ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06A1911NTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2838 / $0.3010 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2680 | Buy Now |
DISTI #
NTR06A1911NTRF
|
Avnet Americas | Res Thin Film 0603 1.91K Ohm 0.05% 1/16W ±15ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06A1911NTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2838 / $0.3010 | Buy Now |
DISTI #
NTR06A1911NTRF
|
Avnet Americas | Res Thin Film 0603 1.91K Ohm 0.05% 1/16W ±15ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06A1911NTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2838 / $0.3010 | Buy Now |
Part Details for NTR06A1911NTRF
NTR06A1911NTRF CAD Models
NTR06A1911NTRF Part Data Attributes
|
NTR06A1911NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06A1911NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 1910ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for NTR06A1911NTRF
This table gives cross-reference parts and alternative options found for NTR06A1911NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06A1911NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0603BKS1K91 | Fixed Resistor, Thin Film, 0.063W, 1910ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NTR06A1911NTRF vs RNCS0603BKS1K91 |
RT0603A191115PPM | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Synton-Tech Corp | NTR06A1911NTRF vs RT0603A191115PPM |
CPF0603A1K91D1 | Fixed Resistor, Thin Film, 0.063W, 1910ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06A1911NTRF vs CPF0603A1K91D1 |
SF06F1911AALQ | Fixed Resistor, Thin Film, 0.1W, 1910ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06A1911NTRF vs SF06F1911AALQ |
AR03ATRC5Y1911 | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06A1911NTRF vs AR03ATRC5Y1911 |
AR03BTRC5C5Y1911N | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06A1911NTRF vs AR03BTRC5C5Y1911N |
AR03APC5Y1911N | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06A1911NTRF vs AR03APC5Y1911N |
CPF0603A1K91D | Fixed Resistor, Thin Film, 0.063W, 1910ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06A1911NTRF vs CPF0603A1K91D |
RN73D1JTD1911A | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTR06A1911NTRF vs RN73D1JTD1911A |
RN73D1JB1911A | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTR06A1911NTRF vs RN73D1JB1911A |