Part Details for NTR06B4322CTRF by NIC Components Corp
Overview of NTR06B4322CTRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06B4322CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06B4322CTRF
|
Avnet Americas | SMD Chip Resistor, 43.2 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR06B4322CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 / $0.0210 | Buy Now |
DISTI #
V72:2272_16257283
|
Arrow Electronics | Res Thin Film 0603 43.2K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1608 Container: Cut Strips | Americas - 427 |
|
$0.0043 / $0.0045 | Buy Now |
|
Future Electronics | NTR Series 0603 43.2 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0195 / $0.0218 | Buy Now |
DISTI #
NTR06B4322CTRF
|
Avnet Abacus | SMD Chip Resistor, 43.2 kOhm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR06B4322CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NTR06B4322CTRF
NTR06B4322CTRF CAD Models
NTR06B4322CTRF Part Data Attributes:
|
NTR06B4322CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06B4322CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 43200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 43200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for NTR06B4322CTRF
This table gives cross-reference parts and alternative options found for NTR06B4322CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06B4322CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325B4322E4E | Fixed Resistor, Thin Film, 0.0625W, 43200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTR06B4322CTRF vs TC0325B4322E4E |
CAR060343.2KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 43200ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | NTR06B4322CTRF vs CAR060343.2KOHMS0.05%25PPM |
UPTF0603-16W-E-4322AT-1K | Fixed Resistor, Thin Film, 0.063W, 43200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | NTR06B4322CTRF vs UPTF0603-16W-E-4322AT-1K |
RN73F1JB4322A | Fixed Resistor, Thin Film, 0.0625W, 43200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTR06B4322CTRF vs RN73F1JB4322A |
WF06U4322AALQ | Fixed Resistor, Thin Film, 0.0625W, 43200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06B4322CTRF vs WF06U4322AALQ |
SF06U4322BTLQ | Fixed Resistor, Thin Film, 0.0625W, 43200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06B4322CTRF vs SF06U4322BTLQ |
CPF0603A43K2E1 | Fixed Resistor, Thin Film, 0.063W, 43200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06B4322CTRF vs CPF0603A43K2E1 |
TC0325A4322ECE | Fixed Resistor, Thin Film, 0.0625W, 43200ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTR06B4322CTRF vs TC0325A4322ECE |
WF06U4322BTLQ | Fixed Resistor, Thin Film, 0.0625W, 43200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06B4322CTRF vs WF06U4322BTLQ |
SF06U4322ATLQ | Fixed Resistor, Thin Film, 0.0625W, 43200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06B4322CTRF vs SF06U4322ATLQ |