Part Details for NTR06C1780NTRF by NIC Components Corp
Overview of NTR06C1780NTRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06C1780NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06C1780NTRF
|
Avnet Americas | Res Thin Film 0603 178 Ohm 0.25% 1/16W ±15ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06C1780NTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1122 / $0.1190 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1062 | Buy Now |
DISTI #
NTR06C1780NTRF
|
Avnet Americas | Res Thin Film 0603 178 Ohm 0.25% 1/16W ±15ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06C1780NTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1122 / $0.1190 | Buy Now |
DISTI #
NTR06C1780NTRF
|
Avnet Americas | Res Thin Film 0603 178 Ohm 0.25% 1/16W ±15ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06C1780NTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1122 / $0.1190 | Buy Now |
Part Details for NTR06C1780NTRF
NTR06C1780NTRF CAD Models
NTR06C1780NTRF Part Data Attributes
|
NTR06C1780NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06C1780NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 178ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for NTR06C1780NTRF
This table gives cross-reference parts and alternative options found for NTR06C1780NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06C1780NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73D1JB1780C | Fixed Resistor, Thin Film, 0.0625W, 178ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTR06C1780NTRF vs RN73D1JB1780C |
SF06F1780CTLQ | Fixed Resistor, Thin Film, 0.1W, 178ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06C1780NTRF vs SF06F1780CTLQ |
RT0603C178015PPM | Fixed Resistor, Thin Film, 0.0625W, 178ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Synton-Tech Corp | NTR06C1780NTRF vs RT0603C178015PPM |
CAR0603178OHMS0.25%15PPM | Fixed Resistor, Thin Film, 0.0625W, 178ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | NTR06C1780NTRF vs CAR0603178OHMS0.25%15PPM |
PCF-W0603LF-11-1780-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 178ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | TT Electronics Resistors | NTR06C1780NTRF vs PCF-W0603LF-11-1780-C-P-LT |
AR0603178R+-0.25%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 178ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | NTR06C1780NTRF vs AR0603178R+-0.25%TCR15 |