Part Details for NTR06F2100DTRF by NIC Components Corp
Overview of NTR06F2100DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06F2100DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06F2100DTRF
|
Avnet Americas | Res Thin Film 0603 210 Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06F2100DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0069 / $0.0073 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0062 | Buy Now |
Part Details for NTR06F2100DTRF
NTR06F2100DTRF CAD Models
NTR06F2100DTRF Part Data Attributes
|
NTR06F2100DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06F2100DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 210ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NTR06F2100DTRF
This table gives cross-reference parts and alternative options found for NTR06F2100DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06F2100DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06F2100CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | NTR06F2100DTRF vs RN06F2100CT5-50 |
CPF0603F210RC1 | Fixed Resistor, Thin Film, 0.063W, 210ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06F2100DTRF vs CPF0603F210RC1 |
WF06T2100FTLQ | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06F2100DTRF vs WF06T2100FTLQ |
TC0350F2100T5E | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTR06F2100DTRF vs TC0350F2100T5E |
TC0350F2100ECE | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTR06F2100DTRF vs TC0350F2100ECE |
TC0350F2100T4E | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTR06F2100DTRF vs TC0350F2100T4E |
SF06T2100FTLQ | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06F2100DTRF vs SF06T2100FTLQ |
TC0350F2100TCE | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTR06F2100DTRF vs TC0350F2100TCE |
AS73G1JT2100F | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | NTR06F2100DTRF vs AS73G1JT2100F |
RN73G1J2100F | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | NTR06F2100DTRF vs RN73G1J2100F |