Part Details for NTR10B1431CTRF by NIC Components Corp
Overview of NTR10B1431CTRF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10B1431CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AH6436
|
Newark | Res, 1K43, 0.1%, 0.1W, 0805, Thin Film, Resistance:1.43Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:100V Rohs Compliant: Yes |Nic Components NTR10B1431CTRF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
17AH1499
|
Newark | Res, 1K43, 0.1%, 0.1W, 0805, Thin Film, Resistance:1.43Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:100V Rohs Compliant: Yes |Nic Components NTR10B1431CTRF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NTR10B1431CTRF
|
Avnet Americas | SMD Chip Resistor, 1.43 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR10B1431CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0290 / $0.0308 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0255 | Buy Now |
DISTI #
NTR10B1431CTRF
|
Avnet Abacus | SMD Chip Resistor, 1.43 kOhm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR10B1431CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NTR10B1431CTRF
NTR10B1431CTRF CAD Models
NTR10B1431CTRF Part Data Attributes
|
NTR10B1431CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10B1431CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 1430ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for NTR10B1431CTRF
This table gives cross-reference parts and alternative options found for NTR10B1431CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10B1431CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2AB1431B | Fixed Resistor, Thin Film, 0.1W, 1430ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10B1431CTRF vs RN73F2AB1431B |
TC0525B1431TCE | Fixed Resistor, Thin Film, 0.1W, 1430ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10B1431CTRF vs TC0525B1431TCE |
AR05BPC3X1431N | Fixed Resistor, Thin Film, 0.1W, 1430ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B1431CTRF vs AR05BPC3X1431N |
TC0525A1431ECE | Fixed Resistor, Thin Film, 0.1W, 1430ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10B1431CTRF vs TC0525A1431ECE |
TC0525A1431E5E | Fixed Resistor, Thin Film, 0.1W, 1430ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10B1431CTRF vs TC0525A1431E5E |
AS73F2AT1431B | Fixed Resistor, Thin Film, 0.1W, 1430ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10B1431CTRF vs AS73F2AT1431B |
UPTF0805-10W-E-1431AT-1K | Fixed Resistor, Thin Film, 0.1W, 1430ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTR10B1431CTRF vs UPTF0805-10W-E-1431AT-1K |
AS73F2AB1431B | Fixed Resistor, Thin Film, 0.1W, 1430ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10B1431CTRF vs AS73F2AB1431B |
RN73F2AB1431A | Fixed Resistor, Thin Film, 0.1W, 1430ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10B1431CTRF vs RN73F2AB1431A |
CAR08051.43KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.1W, 1430ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | NTR10B1431CTRF vs CAR08051.43KOHMS0.05%25PPM |