Part Details for NTR10B2002BTRF by NIC Components Corp
Overview of NTR10B2002BTRF by NIC Components Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10B2002BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AH3016
|
Newark | Res, 20K, 0.1%, 0.1W, 0805, Thin Film, Resistance:20Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ntr Series Rohs Compliant: Yes |Nic Components NTR10B2002BTRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4900 |
|
$0.0270 | Buy Now |
DISTI #
27AH9815
|
Newark | Res, 20K, 0.1%, 0.1W, 0805, Thin Film, Resistance:20Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ntr Series Rohs Compliant: Yes |Nic Components NTR10B2002BTRF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.1060 | Buy Now |
DISTI #
NTR10B2002BTRF
|
Avnet Americas | SMD Chip Resistor, 20 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR10B2002BTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1122 / $0.1190 | Buy Now |
DISTI #
27AH3016
|
Avnet Americas | SMD Chip Resistor, 20 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision - Product that comes on tape, but is not reeled (Alt: 27AH3016) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Ammo Pack | 4900 Partner Stock |
|
$0.2050 / $0.3830 | Buy Now |
|
Future Electronics | NTR Series 0805 20 kOhm 0.1 W ±0.1 % ±10 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1100 / $0.1150 | Buy Now |
|
Future Electronics | NTR Series 0805 20 kOhm 0.1 W ±0.1 % ±10 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1200 / $0.1260 | Buy Now |
DISTI #
60849673
|
Verical | Res Thin Film 0805 20K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1852 Package Multiple: 1 | Americas - 4900 |
|
$0.0383 / $0.0395 | Buy Now |
DISTI #
NTR10B2002BTRF
|
Avnet Abacus | SMD Chip Resistor, 20 kOhm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR10B2002BTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NTR10B2002BTRF
NTR10B2002BTRF CAD Models
NTR10B2002BTRF Part Data Attributes
|
NTR10B2002BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10B2002BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 3 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for NTR10B2002BTRF
This table gives cross-reference parts and alternative options found for NTR10B2002BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10B2002BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BPC6X2002 | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B2002BTRF vs AR05BPC6X2002 |
RN73C2ATD2002A | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10B2002BTRF vs RN73C2ATD2002A |
AR080520K+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTR10B2002BTRF vs AR080520K+-0.05%TCR10 |
RN73C2A20KATDG | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 20000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | NTR10B2002BTRF vs RN73C2A20KATDG |
CAR080520KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | NTR10B2002BTRF vs CAR080520KOHMS0.05%10PPM |
AR05APC6X2002 | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B2002BTRF vs AR05APC6X2002 |
AR05ATRC6X2002N | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B2002BTRF vs AR05ATRC6X2002N |
RN73C2A20KBTDG | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 20000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | NTR10B2002BTRF vs RN73C2A20KBTDG |
RN73C2ATD2002B | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10B2002BTRF vs RN73C2ATD2002B |
AR080520K+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTR10B2002BTRF vs AR080520K+-0.1%TCR10 |