Part Details for NTR10B2803CTRF by NIC Components Corp
Overview of NTR10B2803CTRF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10B2803CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5602
|
Newark | Thin Film Resistor Rohs Compliant: Yes |Nic Components NTR10B2803CTRF Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 60000 |
|
$0.0280 | Buy Now |
DISTI #
4835-NTR10B2803CTRFTR-ND
|
DigiKey | RES SMT0805280K Min Qty: 5000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
55000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
NTR10B2803CTRF
|
Avnet Americas | SMD Chip Resistor, 280 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR10B2803CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 6000055000 Factory Stock |
|
$0.0245 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0255 | Buy Now |
DISTI #
NTR10B2803CTRF
|
Avnet Abacus | SMD Chip Resistor, 280 kOhm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR10B2803CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NTR10B2803CTRF
NTR10B2803CTRF CAD Models
NTR10B2803CTRF Part Data Attributes
|
NTR10B2803CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10B2803CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 280000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 280000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for NTR10B2803CTRF
This table gives cross-reference parts and alternative options found for NTR10B2803CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10B2803CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0805A280KE1 | Fixed Resistor, Thin Film, 0.1W, 280000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTR10B2803CTRF vs CPF0805A280KE1 |
TC0525B2803T5E | Fixed Resistor, Thin Film, 0.1W, 280000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10B2803CTRF vs TC0525B2803T5E |
TC0525A2803E4E | Fixed Resistor, Thin Film, 0.1W, 280000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10B2803CTRF vs TC0525A2803E4E |
AS73F2AT2803B | Fixed Resistor, Thin Film, 0.1W, 280000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10B2803CTRF vs AS73F2AT2803B |
TC0525A2803TCE | Fixed Resistor, Thin Film, 0.1W, 280000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10B2803CTRF vs TC0525A2803TCE |
UPTF0805-10W-E-2803AT-1K | Fixed Resistor, Thin Film, 0.1W, 280000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTR10B2803CTRF vs UPTF0805-10W-E-2803AT-1K |
AR05APC3X2803N | Fixed Resistor, Thin Film, 0.1W, 280000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B2803CTRF vs AR05APC3X2803N |
CAR0805280KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.1W, 280000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | NTR10B2803CTRF vs CAR0805280KOHMS0.1%25PPM |
AR05BPC3X2803N | Fixed Resistor, Thin Film, 0.1W, 280000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B2803CTRF vs AR05BPC3X2803N |
AR0805280K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.1W, 280000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTR10B2803CTRF vs AR0805280K+-0.1%TCR25 |