Part Details for NTR10T1913DTRF by NIC Components Corp
Overview of NTR10T1913DTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10T1913DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10T1913DTRF
|
Avnet Americas | Res Thin Film 0805 191K Ohm 0.01% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10T1913DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3366 / $0.3570 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3170 | Buy Now |
DISTI #
NTR10T1913DTRF
|
Avnet Americas | Res Thin Film 0805 191K Ohm 0.01% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10T1913DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3366 / $0.3570 | Buy Now |
Part Details for NTR10T1913DTRF
NTR10T1913DTRF CAD Models
NTR10T1913DTRF Part Data Attributes:
|
NTR10T1913DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10T1913DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 191000ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NTR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 191000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NTR10( 10 TO 500K) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for NTR10T1913DTRF
This table gives cross-reference parts and alternative options found for NTR10T1913DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10T1913DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805-1913-TB50 | Fixed Resistor, Thin Film, 0.125W, 191000ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | NTR10T1913DTRF vs BLU0805-1913-TB50 |
BLU0805ER-1913-TT50Q | Fixed Resistor, Thin Film, 0.125W, 191000ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | NTR10T1913DTRF vs BLU0805ER-1913-TT50Q |
BLU0805-1913-TT50W | Fixed Resistor, Thin Film, 0.125W, 191000ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | NTR10T1913DTRF vs BLU0805-1913-TT50W |
BLU0805P-1913-TT50 | Fixed Resistor, Thin Film, 0.125W, 191000ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | NTR10T1913DTRF vs BLU0805P-1913-TT50 |
RT0805AA191350PPM | Fixed Resistor, Thin Film, 0.1W, 191000ohm, 100V, 0.01% +/-Tol, -50,50ppm/Cel, 0805, | Synton-Tech Corp | NTR10T1913DTRF vs RT0805AA191350PPM |
BLU0805P-1913-TB50Q | Fixed Resistor, Thin Film, 0.125W, 191000ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | NTR10T1913DTRF vs BLU0805P-1913-TB50Q |
BLU0805-1913-TT50 | Fixed Resistor, Thin Film, 0.125W, 191000ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | NTR10T1913DTRF vs BLU0805-1913-TT50 |
BLU0805P-1913-TB50 | Fixed Resistor, Thin Film, 0.125W, 191000ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | NTR10T1913DTRF vs BLU0805P-1913-TB50 |
BLU0805P-1913-TT50W | Fixed Resistor, Thin Film, 0.125W, 191000ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | NTR10T1913DTRF vs BLU0805P-1913-TT50W |
BLU0805-1913-TT50Q | Fixed Resistor, Thin Film, 0.125W, 191000ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | NTR10T1913DTRF vs BLU0805-1913-TT50Q |