Part Details for NTR12B1071NTRF by NIC Components Corp
Overview of NTR12B1071NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12B1071NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12B1071NTRF
|
Avnet Americas | Res Thin Film 1206 1.07K Ohm 0.1% 1/8W ±15ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12B1071NTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1650 / $0.1750 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1507 | Buy Now |
Part Details for NTR12B1071NTRF
NTR12B1071NTRF CAD Models
NTR12B1071NTRF Part Data Attributes
|
NTR12B1071NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12B1071NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 1070ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR12B1071NTRF
This table gives cross-reference parts and alternative options found for NTR12B1071NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12B1071NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS1206BKS1K07 | Fixed Resistor, Thin Film, 0.125W, 1070ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTR12B1071NTRF vs RNCS1206BKS1K07 |
AR12061K07+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.125W, 1070ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | NTR12B1071NTRF vs AR12061K07+-0.05%TCR15 |
TE06F1071BC | Fixed Resistor, Thin Film, 0.125W, 1070ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12B1071NTRF vs TE06F1071BC |
RT1206A107115PPM | Fixed Resistor, Thin Film, 0.125W, 1070ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Synton-Tech Corp | NTR12B1071NTRF vs RT1206A107115PPM |
RNCS1206BTS1K07 | Fixed Resistor, Thin Film, 0.125W, 1070ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTR12B1071NTRF vs RNCS1206BTS1K07 |
AR06BPC5W1071N | Fixed Resistor, Thin Film, 0.125W, 1070ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12B1071NTRF vs AR06BPC5W1071N |
TE06F1071AT | Fixed Resistor, Thin Film, 0.125W, 1070ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12B1071NTRF vs TE06F1071AT |
CPF1206A1K07D1 | Fixed Resistor, Thin Film, 0.125W, 1070ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTR12B1071NTRF vs CPF1206A1K07D1 |
AR06BTRC5W1071 | Fixed Resistor, Thin Film, 0.125W, 1070ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12B1071NTRF vs AR06BTRC5W1071 |
CPF1206B1K07D | Fixed Resistor, Thin Film, 0.125W, 1070ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTR12B1071NTRF vs CPF1206B1K07D |