Part Details for NTR50A1331CTRF by NIC Components Corp
Overview of NTR50A1331CTRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50A1331CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50A1331CTRF
|
Avnet Americas | Res Thin Film 2512 1.33K Ohm 0.05% 1/2W ±25ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50A1331CTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2863 / $0.3201 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2820 | Buy Now |
DISTI #
NTR50A1331CTRF
|
Avnet Americas | Res Thin Film 2512 1.33K Ohm 0.05% 1/2W ±25ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50A1331CTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2863 / $0.3201 | Buy Now |
DISTI #
NTR50A1331CTRF
|
Avnet Americas | Res Thin Film 2512 1.33K Ohm 0.05% 1/2W ±25ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50A1331CTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2863 / $0.3201 | Buy Now |
Part Details for NTR50A1331CTRF
NTR50A1331CTRF CAD Models
NTR50A1331CTRF Part Data Attributes
|
NTR50A1331CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50A1331CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR50A1331CTRF
This table gives cross-reference parts and alternative options found for NTR50A1331CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50A1331CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F3A1331B | Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | NTR50A1331CTRF vs RN73F3A1331B |
TG12G1331AT | Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50A1331CTRF vs TG12G1331AT |
TC1225B1331E4E | Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50A1331CTRF vs TC1225B1331E4E |
TC1225B1331T4E | Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50A1331CTRF vs TC1225B1331T4E |
RN25B1331CT1-25 | Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | NTR50A1331CTRF vs RN25B1331CT1-25 |
ACPP25121K33B25PPM | Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmite Mfg Co | NTR50A1331CTRF vs ACPP25121K33B25PPM |
RNC63T91.33K0.1%R | Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50A1331CTRF vs RNC63T91.33K0.1%R |
CAR25121.33KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | NTR50A1331CTRF vs CAR25121.33KOHMS0.1%25PPM |
AR12APC3U1331 | Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50A1331CTRF vs AR12APC3U1331 |
RT2512B133125PPM | Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Synton-Tech Corp | NTR50A1331CTRF vs RT2512B133125PPM |