Part Details for NTR50A1373NTRF by NIC Components Corp
Overview of NTR50A1373NTRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50A1373NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50A1373NTRF
|
Avnet Americas | RES THNFLM 2512 137K OHM 1/2W 150V 0.05% 15PPM SMD - Tape and Reel (Alt: NTR50A1373NTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2799 / $0.3130 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2600 | Buy Now |
DISTI #
NTR50A1373NTRF
|
Avnet Americas | RES THNFLM 2512 137K OHM 1/2W 150V 0.05% 15PPM SMD - Tape and Reel (Alt: NTR50A1373NTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2799 / $0.3130 | Buy Now |
DISTI #
NTR50A1373NTRF
|
Avnet Americas | RES THNFLM 2512 137K OHM 1/2W 150V 0.05% 15PPM SMD - Tape and Reel (Alt: NTR50A1373NTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2799 / $0.3130 | Buy Now |
Part Details for NTR50A1373NTRF
NTR50A1373NTRF CAD Models
NTR50A1373NTRF Part Data Attributes
|
NTR50A1373NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50A1373NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 137000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 137000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR50A1373NTRF
This table gives cross-reference parts and alternative options found for NTR50A1373NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50A1373NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73D3ATE1373A | Fixed Resistor, Thin Film, 0.5W, 137000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50A1373NTRF vs RN73D3ATE1373A |
RNCF2512ATS137K | Fixed Resistor, Thin Film, 0.5W, 137000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50A1373NTRF vs RNCF2512ATS137K |
CPF2512B137KD | Fixed Resistor, Thin Film, 0.5W, 137000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512 | TE Connectivity | NTR50A1373NTRF vs CPF2512B137KD |
AR12BTRC5U1373N | Fixed Resistor, Thin Film, 0.5W, 137000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50A1373NTRF vs AR12BTRC5U1373N |
TG12F1373BC | Fixed Resistor, Thin Film, 0.5W, 137000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50A1373NTRF vs TG12F1373BC |
AR2512137K+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.5W, 137000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTR50A1373NTRF vs AR2512137K+-0.05%TCR15 |
CPF2512B137KD1 | Fixed Resistor, Thin Film, 0.5W, 137000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512 | TE Connectivity | NTR50A1373NTRF vs CPF2512B137KD1 |
AR12BPC5U1373 | Fixed Resistor, Thin Film, 0.5W, 137000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50A1373NTRF vs AR12BPC5U1373 |
CPF2512A137KD1 | Fixed Resistor, Thin Film, 0.5W, 137000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512 | TE Connectivity | NTR50A1373NTRF vs CPF2512A137KD1 |
RT2512B137315PPM | Fixed Resistor, Thin Film, 0.5W, 137000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Synton-Tech Corp | NTR50A1373NTRF vs RT2512B137315PPM |