Part Details for NTR50A13R7DTRF by NIC Components Corp
Overview of NTR50A13R7DTRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50A13R7DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50A13R7DTRF
|
Avnet Americas | Res Thin Film 2512 13.7 Ohm 0.05% 1/2W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50A13R7DTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2863 / $0.3201 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2820 | Buy Now |
DISTI #
NTR50A13R7DTRF
|
Avnet Americas | Res Thin Film 2512 13.7 Ohm 0.05% 1/2W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50A13R7DTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2863 / $0.3201 | Buy Now |
DISTI #
NTR50A13R7DTRF
|
Avnet Americas | Res Thin Film 2512 13.7 Ohm 0.05% 1/2W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50A13R7DTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2863 / $0.3201 | Buy Now |
Part Details for NTR50A13R7DTRF
NTR50A13R7DTRF CAD Models
NTR50A13R7DTRF Part Data Attributes
|
NTR50A13R7DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50A13R7DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 13.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR50A13R7DTRF
This table gives cross-reference parts and alternative options found for NTR50A13R7DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50A13R7DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN25B13R7CT4-50 | Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | NTR50A13R7DTRF vs RN25B13R7CT4-50 |
TC1250A137JTCE | Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50A13R7DTRF vs TC1250A137JTCE |
RT2512A13R750PPM | Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Synton-Tech Corp | NTR50A13R7DTRF vs RT2512A13R750PPM |
RN73G3A13R7A | Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | NTR50A13R7DTRF vs RN73G3A13R7A |
TC1250A137JE4E | Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50A13R7DTRF vs TC1250A137JE4E |
CPF2512A13R7C | Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | TE Connectivity | NTR50A13R7DTRF vs CPF2512A13R7C |
TG12H13R7AT | Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50A13R7DTRF vs TG12H13R7AT |
CAR251213.7OHMS0.05%50PPM | Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | NTR50A13R7DTRF vs CAR251213.7OHMS0.05%50PPM |
AR12BTRC2U13R7N | Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50A13R7DTRF vs AR12BTRC2U13R7N |
TC1250B137JE4E | Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50A13R7DTRF vs TC1250B137JE4E |