Part Details for NTR50T1053DTRF by NIC Components Corp
Overview of NTR50T1053DTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NTR50T1053DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50T1053DTRF
|
Avnet Americas | Res Thin Film 2512 105K Ohm 0.01% 1/2W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50T1053DTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3499 / $0.3912 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3390 | Buy Now |
DISTI #
NTR50T1053DTRF
|
Avnet Americas | Res Thin Film 2512 105K Ohm 0.01% 1/2W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50T1053DTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3499 / $0.3912 | Buy Now |
Part Details for NTR50T1053DTRF
NTR50T1053DTRF CAD Models
NTR50T1053DTRF Part Data Attributes:
|
NTR50T1053DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50T1053DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.01% +/-Tol, -50,50ppm/Cel, 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NTR50(10TO500K) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NTR50(10 TO 500K) | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 150 V |