-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N−Channel Logic Level Power MOSFET 60V, 2.2A, 155mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6614
|
Newark | Power Mosfet 60V 2.2A 155 Mohm Singlen-Channel Sot-23/ Reel |Onsemi NTR5198NLT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2137 |
|
$0.0800 / $0.0870 | Buy Now |
DISTI #
49Y1205
|
Newark | Mosfet, N-Ch, 60V, 2.2A, 150Deg C, 1.5W, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:2.2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Onsemi NTR5198NLT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3593 |
|
$0.0300 | Buy Now |
DISTI #
11X3689
|
Newark | Power Mosfet 60V 2.2A 155 Mohm Singlen-Channel Sot-23/Reel |Onsemi NTR5198NLT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.0970 | Buy Now |
DISTI #
98AC2126
|
Newark | Nfet Sot23 60V 2.2A 205M Rohs Compliant: Yes |Onsemi NTR5198NLT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.0710 | Buy Now |
DISTI #
NTR5198NLT1GOSCT-ND
|
DigiKey | MOSFET N-CH 60V 1.7A SOT23-3 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
143082 In Stock |
|
$0.0602 / $0.3900 | Buy Now |
DISTI #
NTR5198NLT1G
|
Avnet Americas | Trans MOSFET N-CH 60V 2.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NTR5198NLT1G) RoHS: Compliant Min Qty: 8772 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 621000 Partner Stock |
|
$0.0707 / $0.0844 | Buy Now |
DISTI #
NTR5198NLT1G
|
Avnet Americas | Trans MOSFET N-CH 60V 2.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NTR5198NLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 621000 Factory Stock |
|
$0.0578 / $0.0690 | Buy Now |
DISTI #
08AK6614
|
Avnet Americas | Trans MOSFET N-CH 60V 2.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 08AK6614) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 2137 Partner Stock |
|
$0.1200 / $0.3950 | Buy Now |
DISTI #
49Y1205
|
Avnet Americas | Trans MOSFET N-CH 60V 2.2A 3-Pin SOT-23 T/R - Bulk (Alt: 49Y1205) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 18593 Partner Stock |
|
$0.1320 / $0.4080 | Buy Now |
DISTI #
863-NTR5198NLT1G
|
Mouser Electronics | MOSFET Pwr MOSFET 60V 2.2A 155mOhm SGL N-CH RoHS: Compliant | 57634 |
|
$0.0690 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTR5198NLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTR5198NLT1G
onsemi
Single N−Channel Logic Level Power MOSFET 60V, 2.2A, 155mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2.2 A | |
Drain-source On Resistance-Max | 0.205 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |