Part Details for NTRA06HB1602CTRQYF by NIC Components Corp
Overview of NTRA06HB1602CTRQYF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRA06HB1602CTRQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRA06HB1602CTRQYF
|
Avnet Americas | Automotive Grade Thin Film Chip Resistors - Tape and Reel (Alt: NTRA06HB1602CTRQYF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0290 / $0.0308 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0258 | Buy Now |
Part Details for NTRA06HB1602CTRQYF
NTRA06HB1602CTRQYF CAD Models
NTRA06HB1602CTRQYF Part Data Attributes:
|
NTRA06HB1602CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA06HB1602CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for NTRA06HB1602CTRQYF
This table gives cross-reference parts and alternative options found for NTRA06HB1602CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06HB1602CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E1602BBTA | Fixed Resistor, Thin Film, 0.125W, 16000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTRA06HB1602CTRQYF vs P0603E1602BBTA |
RNCH0603BKE16K0 | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NTRA06HB1602CTRQYF vs RNCH0603BKE16K0 |
RP73F1J16KATD | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTRA06HB1602CTRQYF vs RP73F1J16KATD |
P0603E1602WNTB | Fixed Resistor, Thin Film, 0.125W, 16000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTRA06HB1602CTRQYF vs P0603E1602WNTB |
RTW10D0603A1602-RG70 | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | NTRA06HB1602CTRQYF vs RTW10D0603A1602-RG70 |
P0603E1602BGE4 | Fixed Resistor, Thin Film, 0.125W, 16000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | NTRA06HB1602CTRQYF vs P0603E1602BGE4 |
BLU0603P-1602-AB25W | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRA06HB1602CTRQYF vs BLU0603P-1602-AB25W |
P0603E1602BNTRE2 | Fixed Resistor, Thin Film, 0.125W, 16000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | NTRA06HB1602CTRQYF vs P0603E1602BNTRE2 |
AMF060316K0.05%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | NTRA06HB1602CTRQYF vs AMF060316K0.05%25PPM/KNP10 |
RN73H1JTTD1602B25 | Fixed Resistor, Metal Film, 0.1W, 16000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRA06HB1602CTRQYF vs RN73H1JTTD1602B25 |