Part Details for NTRH06B93R1CTRF by NIC Components Corp
Overview of NTRH06B93R1CTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH06B93R1CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH06B93R1CTRF
|
Avnet Americas | RES THNFLM 0603 93.1 OHM 1/10W 75V 0.1% 25PPM SMD - Tape and Reel (Alt: NTRH06B93R1CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0436 / $0.0462 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0429 | Buy Now |
DISTI #
NTRH06B93R1CTRF
|
Avnet Americas | RES THNFLM 0603 93.1 OHM 1/10W 75V 0.1% 25PPM SMD - Tape and Reel (Alt: NTRH06B93R1CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0436 / $0.0462 | Buy Now |
Part Details for NTRH06B93R1CTRF
NTRH06B93R1CTRF CAD Models
NTRH06B93R1CTRF Part Data Attributes:
|
NTRH06B93R1CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06B93R1CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 93.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06B93R1CTRF
This table gives cross-reference parts and alternative options found for NTRH06B93R1CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06B93R1CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-93R1-AT25W | Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRH06B93R1CTRF vs BLU0603P-93R1-AT25W |
P0603E93R1WGPT | Fixed Resistor, Thin Film, 0.125W, 93.1ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTRH06B93R1CTRF vs P0603E93R1WGPT |
RBP06BTP93R1 | Fixed Resistor, Thin Film, 0.125W, 93.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | NTRH06B93R1CTRF vs RBP06BTP93R1 |
RT0603WRD1093R1L | Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NTRH06B93R1CTRF vs RT0603WRD1093R1L |
RP73F1J93R1ATDF | Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTRH06B93R1CTRF vs RP73F1J93R1ATDF |
BLU0603ER-93R1-AB25W | Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRH06B93R1CTRF vs BLU0603ER-93R1-AB25W |
RT0603WRD1393R1L | Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NTRH06B93R1CTRF vs RT0603WRD1393R1L |
RBP06BBP93R1 | Fixed Resistor, Thin Film, 0.125W, 93.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | NTRH06B93R1CTRF vs RBP06BBP93R1 |
BLU0603ER-93R1-AB25Q | Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRH06B93R1CTRF vs BLU0603ER-93R1-AB25Q |
BLU0603-93R1-AB25Q | Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRH06B93R1CTRF vs BLU0603-93R1-AB25Q |