Part Details for NTRH06C1052CTRF by NIC Components Corp
Overview of NTRH06C1052CTRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH06C1052CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH06C1052CTRF
|
Avnet Americas | RES THNFLM 0603 10.5K OHM 1/10W 75V 0.25% 25PPM SMD - Tape and Reel (Alt: NTRH06C1052CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0383 / $0.0406 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0377 | Buy Now |
DISTI #
NTRH06C1052CTRF
|
Avnet Americas | RES THNFLM 0603 10.5K OHM 1/10W 75V 0.25% 25PPM SMD - Tape and Reel (Alt: NTRH06C1052CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0383 / $0.0406 | Buy Now |
DISTI #
NTRH06C1052CTRF
|
Avnet Americas | RES THNFLM 0603 10.5K OHM 1/10W 75V 0.25% 25PPM SMD - Tape and Reel (Alt: NTRH06C1052CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0383 / $0.0406 | Buy Now |
Part Details for NTRH06C1052CTRF
NTRH06C1052CTRF CAD Models
NTRH06C1052CTRF Part Data Attributes
|
NTRH06C1052CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06C1052CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06C1052CTRF
This table gives cross-reference parts and alternative options found for NTRH06C1052CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06C1052CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0325C1052TCE | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTRH06C1052CTRF vs TP0325C1052TCE |
BLU0603-1052-CB25W | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRH06C1052CTRF vs BLU0603-1052-CB25W |
P0603E1052CBTD | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTRH06C1052CTRF vs P0603E1052CBTD |
AMF060310K50.25%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | NTRH06C1052CTRF vs AMF060310K50.25%25PPM/KKP20 |
SF06R1052CTLQ | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRH06C1052CTRF vs SF06R1052CTLQ |
RN73R1JTTP1052C25 | Fixed Resistor, Metal Film, 0.1W, 10500ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NTRH06C1052CTRF vs RN73R1JTTP1052C25 |
WF06R1052CALQ | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRH06C1052CTRF vs WF06R1052CALQ |
TP0325C1052RCE | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTRH06C1052CTRF vs TP0325C1052RCE |
RBP06CBP1052 | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | NTRH06C1052CTRF vs RBP06CBP1052 |
RTX031052CDTP | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | NTRH06C1052CTRF vs RTX031052CDTP |