Part Details for NTRH06C1781CTRF by NIC Components Corp
Overview of NTRH06C1781CTRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH06C1781CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH06C1781CTRF
|
Avnet Americas | RES THNFLM 0603 1.78K OHM 1/10W 75V 0.25% 25PPM SMD - Tape and Reel (Alt: NTRH06C1781CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0383 / $0.0406 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0377 | Buy Now |
DISTI #
NTRH06C1781CTRF
|
Avnet Americas | RES THNFLM 0603 1.78K OHM 1/10W 75V 0.25% 25PPM SMD - Tape and Reel (Alt: NTRH06C1781CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0383 / $0.0406 | Buy Now |
DISTI #
NTRH06C1781CTRF
|
Avnet Americas | RES THNFLM 0603 1.78K OHM 1/10W 75V 0.25% 25PPM SMD - Tape and Reel (Alt: NTRH06C1781CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0383 / $0.0406 | Buy Now |
Part Details for NTRH06C1781CTRF
NTRH06C1781CTRF CAD Models
NTRH06C1781CTRF Part Data Attributes
|
NTRH06C1781CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06C1781CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1780 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06C1781CTRF
This table gives cross-reference parts and alternative options found for NTRH06C1781CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06C1781CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E1781CGTD | Fixed Resistor, Thin Film, 0.125W, 1780ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTRH06C1781CTRF vs P0603E1781CGTD |
RTX031781CDP3 | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | NTRH06C1781CTRF vs RTX031781CDP3 |
RBP06CTP1781 | Fixed Resistor, Thin Film, 0.125W, 1780ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | NTRH06C1781CTRF vs RBP06CTP1781 |
SF06R1781CTLA | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRH06C1781CTRF vs SF06R1781CTLA |
CRT0603-CY-1781EAS | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | NTRH06C1781CTRF vs CRT0603-CY-1781EAS |
BLU0603ER-1781-CB25 | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRH06C1781CTRF vs BLU0603ER-1781-CB25 |
BLU0603P-1781-CB25W | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRH06C1781CTRF vs BLU0603P-1781-CB25W |
TP0325C1781R5E | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTRH06C1781CTRF vs TP0325C1781R5E |
BLU0603-1781-CB25W | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRH06C1781CTRF vs BLU0603-1781-CB25W |
BLU0603P-1781-CB25 | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRH06C1781CTRF vs BLU0603P-1781-CB25 |