Part Details for NTRH06C1783CTRF by NIC Components Corp
Overview of NTRH06C1783CTRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH06C1783CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH06C1783CTRF
|
Avnet Americas | RES THNFLM 0603 178K OHM 1/10W 75V 0.25% 25PPM SMD - Tape and Reel (Alt: NTRH06C1783CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0383 / $0.0406 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0377 | Buy Now |
DISTI #
NTRH06C1783CTRF
|
Avnet Americas | RES THNFLM 0603 178K OHM 1/10W 75V 0.25% 25PPM SMD - Tape and Reel (Alt: NTRH06C1783CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0383 / $0.0406 | Buy Now |
DISTI #
NTRH06C1783CTRF
|
Avnet Americas | RES THNFLM 0603 178K OHM 1/10W 75V 0.25% 25PPM SMD - Tape and Reel (Alt: NTRH06C1783CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0383 / $0.0406 | Buy Now |
Part Details for NTRH06C1783CTRF
NTRH06C1783CTRF CAD Models
NTRH06C1783CTRF Part Data Attributes
|
NTRH06C1783CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06C1783CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 178000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06C1783CTRF
This table gives cross-reference parts and alternative options found for NTRH06C1783CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06C1783CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH0603CTE178K | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NTRH06C1783CTRF vs RNCH0603CTE178K |
BLU0603P-1783-CT25Q | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRH06C1783CTRF vs BLU0603P-1783-CT25Q |
RTX031783CDP2 | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | NTRH06C1783CTRF vs RTX031783CDP2 |
WF06R1783CALQ | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRH06C1783CTRF vs WF06R1783CALQ |
RN73H1JTTD1783C25 | Fixed Resistor, Metal Film, 0.1W, 178000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NTRH06C1783CTRF vs RN73H1JTTD1783C25 |
SF06R1783CTLA | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRH06C1783CTRF vs SF06R1783CTLA |
SF06R1783CALQ | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRH06C1783CTRF vs SF06R1783CALQ |
BLU0603P-1783-CB25Q | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRH06C1783CTRF vs BLU0603P-1783-CB25Q |
TP0325C1783R4E | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTRH06C1783CTRF vs TP0325C1783R4E |
CRT0603-CY-1783EST | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | NTRH06C1783CTRF vs CRT0603-CY-1783EST |