Part Details for NTRH10B1071DTRF by NIC Components Corp
Overview of NTRH10B1071DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH10B1071DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH10B1071DTRF
|
Avnet Americas | RES THNFLM 0805 1.07K OHM 1/8W 150V 0.1% 50PPM SMD - Tape and Reel (Alt: NTRH10B1071DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0528 / $0.0560 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0520 | Buy Now |
Part Details for NTRH10B1071DTRF
NTRH10B1071DTRF CAD Models
NTRH10B1071DTRF Part Data Attributes
|
NTRH10B1071DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH10B1071DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 1070ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTRH10B1071DTRF
This table gives cross-reference parts and alternative options found for NTRH10B1071DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH10B1071DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0805-AZ-1071EAS | Fixed Resistor, Thin Film, 0.125W, 1070ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | NTRH10B1071DTRF vs CRT0805-AZ-1071EAS |
TP0550B1071TCE | Fixed Resistor, Thin Film, 0.125W, 1070ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10B1071DTRF vs TP0550B1071TCE |
CAR08051.07KOHMS0.1%50PPMHP | Fixed Resistor, Thin Film, 0.125W, 1070ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | NTRH10B1071DTRF vs CAR08051.07KOHMS0.1%50PPMHP |
TP0550B1071T4E | Fixed Resistor, Thin Film, 0.125W, 1070ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10B1071DTRF vs TP0550B1071T4E |
RTW12E0805B1071-RG70 | Fixed Resistor, Thin Film, 0.125W, 1070ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | NTRH10B1071DTRF vs RTW12E0805B1071-RG70 |
TP0550B1071R4E | Fixed Resistor, Thin Film, 0.125W, 1070ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10B1071DTRF vs TP0550B1071R4E |
TP0550B1071T5E | Fixed Resistor, Thin Film, 0.125W, 1070ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10B1071DTRF vs TP0550B1071T5E |
RP73G2A1K07ATDG | Fixed Resistor, Thin Film, 0.125W, 1070ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRH10B1071DTRF vs RP73G2A1K07ATDG |
RP73G2A1K07BTG | Fixed Resistor, Thin Film, 0.125W, 1070ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRH10B1071DTRF vs RP73G2A1K07BTG |
RP73G2A1K07ATDF | Fixed Resistor, Thin Film, 0.125W, 1070ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRH10B1071DTRF vs RP73G2A1K07ATDF |