Part Details for NTRL-16-40 by Eaton Bussmann
Overview of NTRL-16-40 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRL-16-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC7674
|
Newark | Unswitched Neutral Ul508 16-40A |Eaton Bussmann NTRL-16-40 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.0200 / $78.5400 | Buy Now |
DISTI #
NTRL-16-40-ND
|
DigiKey | SWITCH 600V 40A Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.1400 | Buy Now |
DISTI #
71462419
|
RS | UNSWITCHED NEUTRAL UL508 16-40A | Bussmann by Eaton NTRL-16-40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$50.4200 / $63.0300 | RFQ |
DISTI #
000000000005543425
|
Sager | Specialty Fuses UNSWITCHED NEUTRAL UL508 16-40A Min Qty: 1 | 0 |
|
$44.0300 / $50.3100 | Buy Now |