-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK7396
|
Newark | Dc/Ac Inverter, 240Vac, 1.2Kw Rohs Compliant: Yes |Mean Well NTS-1200-224EU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$315.3700 / $345.4600 | Buy Now |
DISTI #
1866-NTS-1200-224EU-ND
|
DigiKey | INVERTER 1200W Min Qty: 1 Lead time: 12 Weeks Container: Box |
8 In Stock |
|
$271.1850 / $289.2600 | Buy Now |
DISTI #
NTS-1200-224EU
|
Avnet Americas | Power Inverter 20VDC 33VDC Single 1200W 200V/220V/230V/240V Screw Mount - Boxed Product (Development Kits) (Alt: NTS-1200-224EU) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$326.4000 | Buy Now |
DISTI #
709-NTS-1200-224EU
|
Mouser Electronics | Power Inverters 1200W 230Vac 24V 60A EU Socket RoHS: Compliant | 2 |
|
$263.2000 / $279.8300 | Buy Now |
DISTI #
72353701
|
RS | True Sine Wave DC-AC Power Inverter, 1200W, 24V, NTS-1200 Series | MEAN WELL NTS-1200-224EU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$269.0100 / $289.2600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$272.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$219.4800 / $258.7100 | Buy Now |
DISTI #
78826614
|
Verical | NTS-1200-224EU Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$333.1690 / $342.8261 | Buy Now |
DISTI #
NTS-1200-224EU
|
TME | Converter: DC/AC, 1.2kW, Uout: 230VAC, 20÷33VDC, 333x184x70mm, 92% Min Qty: 1 | 18 |
|
$240.0000 / $285.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$219.4800 / $258.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTS-1200-224EU
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NTS-1200-224EU
Mean Well
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |